LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC6082CGN#PBF

Manufacturer
MPN
LTC6082CGN#PBF
LCSC Part #
C688754
Packaging
SSOP-16-150mil
Customer #
Key Attributes
24mA Four channels 70uV 1V/us 105dB 0.2pA 330uA 3.5MHz Rail-to-Rail Input, Rail-to-Rail Output SSOP-16-150mil Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI LTC6082CGN#PBF
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSSOP-16-150mil
Output Current24mA
Number of ChannelsFour channels
Vos - Input Offset Voltage70uV
Slew Rate1V/us
Input Offset Current(Ios)0.1pA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)105dB
Ib - Input Bias Current0.2pA
Input Offset Voltage Drift(Vos TC)200nV/℃
Quiescent Current330uA
Gain Bandwidth Product3.5MHz
FeaturesEnable/shutdown function;Built-in compensation
Input Voltage Noise Density13nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Introduction

AI Translation

The LTC6081/LTC6082 are dual/quad low offset, low drift, low noise CMOS operational amplifers with rail-to-rail input/output swing. The 70µv maximum offset, 1pA input bias current, 120dB open loop gain and 1.3µVP-P 0.1Hz to 10Hz noise make it perfect for precision signal conditioning. The LTC6081/ LTC6082 features 100dB CMRR and 98dB PSRR. Each amplifer consumes only 330µA of current on a 3V supply. The 10-lead DFN has an independent shutdown function that reduces each amplifer’s supply current to 1µA. LTC6081/LTC6082 is specifed for power supply voltages of 3V and 5V from -40°C to 125°C. The dual LTC6081 is available in 8-lead MSOP and 10-lead DFN10 packages. The quad LTC6082 is available in 16-lead SSOP and DFN packages.

Features

AI Translation
  • Maximum Offset Voltage: 70µV (25°C)
  • Maximum Offset Drift: 0.8µV/°C
  • Maximum Input Bias: 1pA (25°C), 40pA (TA ≤ 85°C)
  • Open Loop Voltage Gain: 120dB Typ
  • Gain Bandwidth Product: 3.6MHz
  • CMRR: 100dB Min
  • PSRR: 98dB Min
  • 0.1Hz to 10Hz Noise: 1.3µVP-P
  • Supply Current: 330µA
  • Rail-to-Rail Inputs and Outputs
  • Unity Gain Stable
  • 2.7V to 5.5V Operation Voltage
  • Dual LTC6081 in 8-Lead MSOP and 10-Lead DFN10 Packages; Quad LTC6082 in 16-Lead SSOP and DFN Packages

Applications

AI Translation
  • Photodiode Amplifer
  • Strain Gauge
  • High Impedance Sensor Amplifer
  • Microvolt Accuracy Threshold Detection
  • Instrumentation Amplifers
  • Thermocouple Amplifers