VISHAY CNX_C_E_4_1_08
| Manufacturer | |
| MPN | CNX_C_E_4_1_08 |
| LCSC Part # | C6886717 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories RoHS |
| Datasheet | VISHAY CNX_C_E_4_1_08 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VISHAY | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VISHAY |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CNX C Series features modular panel-mount indicator components and mounting hardware, with tool-free assembly.
Features
AI Translation
- Panel hole diameter: 0.28 in (7.14mm)
- 4 different lens types available
- Terminal options: stripped wire, 2-pin locking plug, 2-pin standard plug, or with terminals
- No soldering or crimping to fragile LED leads required; excellent stability under 0 to 2000Hz, 2G, 4G, and 6G forces
- 6 standard wire lengths available, from 4 in to 24 in
- 2 wire color options: black/white or red/black
- Available wire gauges: 22AWG or 24AWG
- Panel thickness range: 0.030 in (0.762mm) to 0.125 in (3.175mm)
- 5mm LED, lens, clip, and spacer sold separately
- Optional panel clip CMC_285 for securing and centering LED in panel
- Optional EPDM spacer SPC_060 for waterproof, oil-proof, dustproof, and airtight sealing
- RoHS and REACH compliant
Applications
AI Translation
Industrial, Marine & Oil and Gas, Transportation, Safety & Emergency, Escalators & Elevators, Coin-Operated Gaming & Vending Machines
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VISHAY | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VISHAY |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CNX C Series features modular panel-mount indicator components and mounting hardware, with tool-free assembly.
Features
AI Translation
- Panel hole diameter: 0.28 in (7.14mm)
- 4 different lens types available
- Terminal options: stripped wire, 2-pin locking plug, 2-pin standard plug, or with terminals
- No soldering or crimping to fragile LED leads required; excellent stability under 0 to 2000Hz, 2G, 4G, and 6G forces
- 6 standard wire lengths available, from 4 in to 24 in
- 2 wire color options: black/white or red/black
- Available wire gauges: 22AWG or 24AWG
- Panel thickness range: 0.030 in (0.762mm) to 0.125 in (3.175mm)
- 5mm LED, lens, clip, and spacer sold separately
- Optional panel clip CMC_285 for securing and centering LED in panel
- Optional EPDM spacer SPC_060 for waterproof, oil-proof, dustproof, and airtight sealing
- RoHS and REACH compliant
Applications
AI Translation
Industrial, Marine & Oil and Gas, Transportation, Safety & Emergency, Escalators & Elevators, Coin-Operated Gaming & Vending Machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

