TOSHIBA TPN6R303NC,LQ
| Manufacturer | |
| MPN | TPN6R303NC,LQ |
| LCSC Part # | C6886415 |
| Packaging | TSON-8(3.1x3.1) |
| Customer # | |
| Key Attributes | 30V 20A 2.3V 6.3mΩ@10V 1 N-channel TSON-8(3.1x3.1) Single FETs, MOSFETs RoHS |
| Datasheet | TOSHIBA TPN6R303NC,LQ |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TSON-8(3.1x3.1) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 700mW;19W | |
| RDS(on) | 6.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.37nF | |
| Gate Charge(Qg) | 24nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TSON-8(3.1x3.1) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 700mW;19W | |
| RDS(on) | 6.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.37nF | |
| Gate Charge(Qg) | 24nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact, thin package
- Low drain-source on-resistance: RDS(ON) = 5.2 mΩ (typ.) (VGS = 10 V)
- Low leakage current: IDSS = 10 μA (max.) (VDS = 30 V)
- Enhancement mode: Vth = 1.3 to 2.3 V (VDS = 10 V, ID = 0.2 mA)
Applications
AI Translation
- Lithium-ion secondary battery
- Power management switch
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7657 | $ 0.77 |
| 200+ | $ 0.3057 | $ 61.14 |
| 500+ | $ 0.2959 | $ 147.95 |
| 1,000+ | $ 0.291 | $ 291.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TSON-8(3.1x3.1) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 700mW;19W | |
| RDS(on) | 6.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.37nF | |
| Gate Charge(Qg) | 24nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TSON-8(3.1x3.1) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 700mW;19W | |
| RDS(on) | 6.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.37nF | |
| Gate Charge(Qg) | 24nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact, thin package
- Low drain-source on-resistance: RDS(ON) = 5.2 mΩ (typ.) (VGS = 10 V)
- Low leakage current: IDSS = 10 μA (max.) (VDS = 30 V)
- Enhancement mode: Vth = 1.3 to 2.3 V (VDS = 10 V, ID = 0.2 mA)
Applications
AI Translation
- Lithium-ion secondary battery
- Power management switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPN6R303NC,LQ(S | TOSHIBA | TSON-8(3.1x3.1) | 2,995 | $ 0.1479 | ||
| TPN7R504PL,LQ | TOSHIBA | TSON-8(3.1x3.1) | 45 | $ 1.9821 | ||
| TPN1200APL,L1Q | TOSHIBA | TSON-8(3.1x3.1) | 12 | $ 1.649 | ||
| TPN5R203PL,LQ | TOSHIBA | TSON-8(3.1x3.1) | 50 | $ 1.7871 | ||
| TPN7R506NH,L1Q | TOSHIBA | TSON-8(3.1x3.1) | 30 | $ 2.6336 | ||
| TPN4R203NC,L1Q | TOSHIBA | TSON-8(3.1x3.1) | 0 | $ 1.0911 | ||
| TPN6R003NL,LQ | TOSHIBA | TSON-8(3.1x3.1) | 0 | $ 0.8031 | ||
| XPN7R104NC,L1XHQ | TOSHIBA | TSON-8(3.1x3.1) | 0 | $ 1.7811 | ||
| TPN8R903NL,LQ | TOSHIBA | TSON-8(3.1x3.1) | 0 | $ 0.6199 | ||
| TPN7R006PL,L1Q | TOSHIBA | TSON-8(3.1x3.1) | 0 | $ 0.8826 |

