Amphenol TR1225510000G
| Manufacturer | |
| MPN | TR1225510000G |
| LCSC Part # | C6885851 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 20A 1x12P 300V Green 12~22 Right Angle 12 1 7.5mm Through Hole,P=7.5mm Wire to Board RoHS |
| Datasheet | Amphenol TR1225510000G |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 12P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M2.5 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 12P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M2.5 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.4735 | $ 9.47 |
| 200+ | $ 3.7812 | $ 756.24 |
| 500+ | $ 3.6539 | $ 1826.95 |
| 1,000+ | $ 3.5918 | $ 3591.80 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 12P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M2.5 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 12P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M2.5 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TR122551A000G | Amphenol | Similar | Through Hole,P=7.5mm | 0 | $ 8.2463 | ||
| A-TB750-TR12H | Assmann WSW Components | Similar | Through Hole,P=7.5mm | 0 | $ 10.4315 | ||
| 10604.1 | Conta-Clip, Inc. | Similar | Through Hole,P=7.5mm | 0 | $ 10.8969 | ||
| 10628.1 | Conta-Clip, Inc. | Similar | Through Hole,P=7.5mm | 0 | $ 10.8969 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

