TRACO POWER TMPS 15-105
| Manufacturer | |
| MPN | TMPS 15-105 |
| LCSC Part # | C6885694 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | TRACO POWER TMPS 15-105 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | 52.4mm×27.2mm×23.5mm | |
| conversion type | AC-DC | |
| Power | 15W | |
| Certification | CB、CE、cURus、EAC、UKCA | |
| output voltage | 5V | |
| efficiency | 79% | |
| Installation Method | PCBWeld | |
| Maximum output current | 3A | |
| application type | Household, ITE (commercial) | |
| input voltage | 85-264VAC、100-240VAC、120-370VDC | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | 52.4mm×27.2mm×23.5mm | |
| conversion type | AC-DC | |
| Power | 15W | |
| Certification | CB、CE、cURus、EAC、UKCA |
| Type | Description | |
|---|---|---|
| output voltage | 5V | |
| efficiency | 79% | |
| Installation Method | PCBWeld | |
| Maximum output current | 3A | |
| application type | Household, ITE (commercial) | |
| input voltage | 85-264VAC、100-240VAC、120-370VDC | |
| Output count | 1 |
Introduction
The TMPS 15 is a series of fully encapsulated AC/DC power supplies for household, building automation and industrial applications. Thanks to its very low no-load power consumption of <100mW, the TMPS 15 meets the ErP directive for energy efficient devices of the European Union. All TMPS 15 power supplies are prepared for protection class II applications and come with an integrated EN 55032 class B EMI filter. The reinforced isolation, high power density and excellent peak power capability, makes the TMPS 15 a first choice for demanding applications.
Features
- Fully encapsulated 1.07” x 2.06” x 0.93” package
- ErP-ready (<100mW no-load power)
- EN 60335 certified (household)
- UL 62368-1 certified (IT and industrial)
- -25°C up to +70°C operating temperature
- 130% peak power (for up to 30s)
- Integrated class B EMI filter
- 4000 VAC I/O isolation (reinforced)
- Protection class II prepared
Applications
- household
- building automation
- industrial applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.7617 | $ 26.76 |
Standard Packaging10/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | 52.4mm×27.2mm×23.5mm | |
| conversion type | AC-DC | |
| Power | 15W | |
| Certification | CB、CE、cURus、EAC、UKCA | |
| output voltage | 5V | |
| efficiency | 79% | |
| Installation Method | PCBWeld | |
| Maximum output current | 3A | |
| application type | Household, ITE (commercial) | |
| input voltage | 85-264VAC、100-240VAC、120-370VDC | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | 52.4mm×27.2mm×23.5mm | |
| conversion type | AC-DC | |
| Power | 15W | |
| Certification | CB、CE、cURus、EAC、UKCA |
| Type | Description | |
|---|---|---|
| output voltage | 5V | |
| efficiency | 79% | |
| Installation Method | PCBWeld | |
| Maximum output current | 3A | |
| application type | Household, ITE (commercial) | |
| input voltage | 85-264VAC、100-240VAC、120-370VDC | |
| Output count | 1 |
Introduction
The TMPS 15 is a series of fully encapsulated AC/DC power supplies for household, building automation and industrial applications. Thanks to its very low no-load power consumption of <100mW, the TMPS 15 meets the ErP directive for energy efficient devices of the European Union. All TMPS 15 power supplies are prepared for protection class II applications and come with an integrated EN 55032 class B EMI filter. The reinforced isolation, high power density and excellent peak power capability, makes the TMPS 15 a first choice for demanding applications.
Features
- Fully encapsulated 1.07” x 2.06” x 0.93” package
- ErP-ready (<100mW no-load power)
- EN 60335 certified (household)
- UL 62368-1 certified (IT and industrial)
- -25°C up to +70°C operating temperature
- 130% peak power (for up to 30s)
- Integrated class B EMI filter
- 4000 VAC I/O isolation (reinforced)
- Protection class II prepared
Applications
- household
- building automation
- industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

