muRata KCM55QR71H226KH13L
| Manufacturer | |
| MPN | KCM55QR71H226KH13L |
| LCSC Part # | C6885518 |
| Packaging | SMD,6.1x5.3mm |
| Customer # | |
| Key Attributes | 22uF X7R ±10% 50V SMD,6.1x5.3mm Ceramic Capacitors RoHS |
| Datasheet | muRata KCM55QR71H226KH13L |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD,6.1x5.3mm | |
| Capacitance | 22uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD,6.1x5.3mm | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3947 | $ 1.39 |
| 200+ | $ 0.557 | $ 111.40 |
| 400+ | $ 0.5394 | $ 215.76 |
| 800+ | $ 0.5298 | $ 423.84 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD,6.1x5.3mm | |
| Capacitance | 22uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD,6.1x5.3mm | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KRM55QR71H226KH13L | muRata | SMD,6.1x5.3mm | 15 | $ 1.7633 | ||
| KRM55TR71H226MH01K | muRata | SMD,6.1x5.3mm | 3 | $ 5.2675 | ||
| KRM55WR71H226MH01K | muRata | SMD,6.1x5.3mm | 1 | $ 3.336 | ||
| KRM55WR71J226MH01K | muRata | SMD,6.1x5.3mm | 389 | $ 3.2581 | ||
| KRM55WR71J226MH01L | muRata | SMD,6.1x5.3mm | 107 | $ 3.3401 | ||
| KRM55WR72A226MH01K | muRata | SMD,6.1x5.3mm | 16 | $ 3.0498 | ||
| KCM55QR71H226KH13K | muRata | SMD,6.1x5.3mm | 0 | $ 2.0365 | ||
| KRM55QR71H226KH13K | muRata | SMD,6.1x5.3mm | 0 | $ 1.2357 | ||
| KCM55TR71H226MH01L | muRata | SMD,6.1x5.3mm | 0 | $ 2.8216 | ||
| KCM55WR71H226MH01K | muRata | SMD,6.1x5.3mm | 0 | $ 3.2441 | ||
| KRM55TR71H226MH01L | muRata | SMD,6.1x5.3mm | 0 | $ 6.4512 | ||
| KCM55WR71J226MH01K | muRata | SMD,6.1x5.3mm | 0 | $ 4.0894 | ||
| KCM55WR72A226MH01L | muRata | SMD,6.1x5.3mm | 0 | $ 4.1086 |

