CIT Relay and Switch J123F1A24VDC.36
| Manufacturer | |
| MPN | J123F1A24VDC.36 |
| LCSC Part # | C6884606 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 24V 20A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet | CIT Relay and Switch J123F1A24VDC.36 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 380V@AC;110V@DC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19.5mm | |
| Height | 17.1mm | |
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | 16.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 20A@125VAC;20A@277VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 380V@AC;110V@DC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19.5mm | |
| Height | 17.1mm |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | 16.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 20A@125VAC;20A@277VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- UL Class F rated
- Compact size, lightweight
- Capable of handling 1000W lamp load
- Designed to withstand high surge loads (100A)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5106 | $ 2.51 |
| 200+ | $ 1.0024 | $ 200.48 |
| 500+ | $ 0.9688 | $ 484.40 |
| 1,000+ | $ 0.952 | $ 952.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 380V@AC;110V@DC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19.5mm | |
| Height | 17.1mm | |
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | 16.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 20A@125VAC;20A@277VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 380V@AC;110V@DC | |
| Coil Resistance | - | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19.5mm | |
| Height | 17.1mm |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | 16.1mm | |
| Operating Temperature | -55℃~+125℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 360mW | |
| Contact Rating | 20A@125VAC;20A@277VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- UL Class F rated
- Compact size, lightweight
- Capable of handling 1000W lamp load
- Designed to withstand high surge loads (100A)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

