LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse IXTQ30N60P product image
Images for reference only

Littelfuse IXTQ30N60P

Manufacturer
MPN
IXTQ30N60P
LCSC Part #
C6884441
Packaging
TO-3P
Customer #
Key Attributes
540W 600V 30A 240mΩ@10V 1 N-channel N-Channel TO-3P Single FETs, MOSFETs RoHS
DatasheetLittelfuse IXTQ30N60P
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0307$ 2.03
210+$ 0.8111$ 170.33
510+$ 0.7832$ 399.43
990+$ 0.7708$ 763.09
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLittelfuse
PackagingTO-3P
Output Capacitance(Coss)540pF
Ciss-Input Capacitance5.05nF
Pd - Power Dissipation540W
Configuration-
Drain to Source Voltage600V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)30A
Reverse Transfer Capacitance (Crss)53pF
RDS(on)240mΩ@10V
Number1 N-channel
Gate Charge(Qg)82nC
Vgs±30V
Gate Threshold Voltage (Vgs(th))5V
TypeN-Channel

Features

AI Translation
  • Fast recovery diode
  • Unclamped Inductive Switching (UIS) rated
  • Industry-standard package
  • Low package inductance
  • Easy to drive and protect

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
OSH30N60OSENSimilarTO-3PNB8$ 1.0379
IXFQ28N60P3-VBVBsemi ElecSimilarTO-3P10$ 4.4987
OSH30N65OSENSimilarTO-3PN270$ 1.1221
OSH65R065OSENSimilarTO-3PNB191$ 2.4381
IXTQ48N65X2M-VBVBsemi ElecSimilarTO-3P5$5.1397 $6.0466
View and Compare All Alternative Parts.