MICROCHIP JANTX1N6168A/TR
| Manufacturer | |
| MPN | JANTX1N6168A/TR |
| LCSC Part # | C6884350 |
| Packaging | Through Hole,D4.7xL5mm |
| Customer # | |
| Key Attributes | 165.1VC Clamp TVS DIODE Through Hole |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 165.1V | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 114V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 91.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 165.1V | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 114V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 91.2V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 60.5324 | $ 60.53 |
| 200+ | $ 24.1542 | $ 4830.84 |
| 500+ | $ 23.3464 | $ 11673.20 |
| 1,000+ | $ 22.9478 | $ 22947.80 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 165.1V | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 114V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 91.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 165.1V | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 114V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 91.2V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JANTX1N6168A | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 30.4167 | ||
| JANS1N6168A | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 122.2862 | ||
| JANS1N6168 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 122.2862 | ||
| JAN1N6168A | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 19.7828 | ||
| JAN1N6168 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 24.7262 | ||
| JANTXV1N6168 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 39.3836 | ||
| JANTXV1N6167 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 32.1756 | ||
| JANS1N6167A/TR | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 122.4513 | ||
| JANTXV1N6167A | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 26.9833 | ||
| JANS1N6167 | MICROCHIP | Through Hole,D4.7xL5mm | 0 | $ 122.2862 |

