LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC4376HDHD#TRPBF

Manufacturer
MPN
LTC4376HDHD#TRPBF
LCSC Part #
C688422
Packaging
DFN-16-EP(4x5)
Customer #
Key Attributes
45mV 15mΩ 40V 1 DFN-16-EP(4x5) OR Controllers, Ideal Diodes RoHS
DatasheetADI LTC4376HDHD#TRPBF
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
ManufacturerADI
PackagingDFN-16-EP(4x5)
Operating temperature-40℃~+125℃
Continuous Current (Imax)7A
FET TypeIntegrated FET
Voltage - Forward(Vf@If)45mV
RDS(on)15mΩ
Voltage - DC Reverse(Vr)40V
Input Voltage (Vin)4V~40V
Gate Drive Voltage5.5V;12V
FunctionReverse current blocking;Reverse polarity protection;With enable
Number of Channels1

Introduction

AI Translation

The LTC4376 is a 7A ideal diode that uses an internal 15mΩ N-channel MOSFET to replace a Schottky diode when used in diode-OR and high current diode applications. The LTC4376 reduces power consumption, heat dissipation and PC board area. The LTC4376 controls the forward voltage drop across the internal MOSFET to ensure smooth current delivery without oscillation even at light loads. If a power source fails or is shorted, a fast turn-off minimizes reverse current transients. The LTC4376 also easily ORs power sources to increase total system reliability. With its low operating voltage, small solution size and the ability to withstand reverse input voltage, the LTC4376 excels in portable battery applications. A shutdown mode is available to reduce the quiescent current to 9μA. The SHDN pin can also control the forward current path when an external MOSFET is used in series with the internal MOSFET in a back-to-back configuration.

Features

AI Translation
  • Reduces Power Dissipation by Replacing a Power Schottky Diode
  • Wide Operating Voltage Range: 4V to 40V
  • Internal 15mΩ N-Channel MOSFET
  • Reverse Input Protection to –40V
  • Low 9μA Shutdown Current
  • Low 150μA Operating Current
  • Smooth Switchover without Oscillation
  • Available in 16-Pin 5mm × 4mm DFN Package
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • Automotive Battery Protection
  • Redundant Power Supplies
  • Portable Battery Devices
  • Computer Systems/Servers