MICROCHIP JANSL2N3498
| Manufacturer | |
| MPN | JANSL2N3498 |
| LCSC Part # | C6884168 |
| Packaging | TO-39(TO-205AD) |
| Customer # | |
| Key Attributes | 100V 40 500mA NPN TO-39(TO-205AD) Single Bipolar Transistors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-39(TO-205AD) | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 500mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-39(TO-205AD) | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 100V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 500mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 125.7841 | $ 125.78 |
| 200+ | $ 50.1891 | $ 10037.82 |
| 500+ | $ 48.5114 | $ 24255.70 |
| 1,000+ | $ 47.6839 | $ 47683.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-39(TO-205AD) | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 500mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-39(TO-205AD) | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 100V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 500mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

