ISSI IS61WV102416ALL-20MLI
| Manufacturer | ISSIAsian Brands |
| MPN | IS61WV102416ALL-20MLI |
| LCSC Part # | C6883894 |
| Packaging | MiNiBGA-48(9x11) |
| Customer # | |
| Key Attributes | 16Mbit Parallel Port (Parallel) MiNiBGA-48(9x11) Memory RoHS |
| Datasheet | ISSI IS61WV102416ALL-20MLI |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | MiNiBGA-48(9x11) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~2.2V;60mA | |
| Access Time | 20ns | |
| Standby Supply Current | 25mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | MiNiBGA-48(9x11) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~2.2V;60mA | |
| Access Time | 20ns | |
| Standby Supply Current | 25mA | |
| Interface | Parallel Port (Parallel) |
Introduction
The ISSI IS61WV102416ALL/BLL and IS64WV102416BLL are high-speed, 16M-bit static RAMs organized as 1024K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB (overline)) and Lower Byte (LB) access. The device is packaged in the JEDEC standard 48-pin TSOP Type I and 48-pin Mini BGA (9mm x 11mm).
Features
- High-speed access times: 8, 10, 20 ns
- High-performance, low-power CMOS process
- Multiple center power and ground pins for greater noise immunity
- Easy memory expansion with CE and OE options
- CE power-down
- Fully static operation: no clock or refresh required
- TTL compatible inputs and outputs
- Single power supply Vdd 1.65V to 2.2V (IS61WV102416ALL) speed = 20ns for Vdd 1.65V to 2.2V Vdd 2.4V to 3.6V (IS61/64WV102416BLL) speed = 10ns for Vdd 2.4V to 3.6V speed = 8ns for Vdd 3.3V ± 5%
- Packages available: 48-ball miniBGA (9mm x 11mm) 48-pin TSOP (Type I)
- Industrial and Automotive Temperature Support
- Lead-free available
- Data control for upper and lower bytes
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.8068 | $ 44.81 |
| 210+ | $ 17.8788 | $ 3754.55 |
| 420+ | $ 17.2818 | $ 7258.36 |
| 1,050+ | $ 16.9864 | $ 17835.72 |
Standard Packaging210/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | MiNiBGA-48(9x11) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~2.2V;60mA | |
| Access Time | 20ns | |
| Standby Supply Current | 25mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | MiNiBGA-48(9x11) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~2.2V;60mA | |
| Access Time | 20ns | |
| Standby Supply Current | 25mA | |
| Interface | Parallel Port (Parallel) |
Introduction
The ISSI IS61WV102416ALL/BLL and IS64WV102416BLL are high-speed, 16M-bit static RAMs organized as 1024K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB (overline)) and Lower Byte (LB) access. The device is packaged in the JEDEC standard 48-pin TSOP Type I and 48-pin Mini BGA (9mm x 11mm).
Features
- High-speed access times: 8, 10, 20 ns
- High-performance, low-power CMOS process
- Multiple center power and ground pins for greater noise immunity
- Easy memory expansion with CE and OE options
- CE power-down
- Fully static operation: no clock or refresh required
- TTL compatible inputs and outputs
- Single power supply Vdd 1.65V to 2.2V (IS61WV102416ALL) speed = 20ns for Vdd 1.65V to 2.2V Vdd 2.4V to 3.6V (IS61/64WV102416BLL) speed = 10ns for Vdd 2.4V to 3.6V speed = 8ns for Vdd 3.3V ± 5%
- Packages available: 48-ball miniBGA (9mm x 11mm) 48-pin TSOP (Type I)
- Industrial and Automotive Temperature Support
- Lead-free available
- Data control for upper and lower bytes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IS61WV102416ALL-20MLI-TR | ISSI | TFBGA-48(9x11) | 0 | $ 23.2519 | ||
| IS62WV102416ALL-35MLI | ISSI | TFBGA-48(9x11) | 0 | $ 23.7294 | ||
| IS62WV102416ALL-35MLI-TR | ISSI | TFBGA-48(9x11) | 0 | $ 23.0111 |

