BOURNS CMP0603AFX-2202ELF
| Manufacturer | |
| MPN | CMP0603AFX-2202ELF |
| LCSC Part # | C6883618 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 22kΩ ±1% 250mW 0603 |
| Datasheet | BOURNS CMP0603AFX-2202ELF |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Thick film technology
- Power rating up to 1.5W (at 70℃)
- High power surge capability
- RoHS compliant
- Halogen-free
- AEC-Q200 compliant
Applications
AI Translation
Power supplies, digital instruments, consumer electronics, LED lighting, industrial control boards
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0986 | $ 0.10 |
| 200+ | $ 0.0394 | $ 7.88 |
| 500+ | $ 0.0381 | $ 19.05 |
| 1,000+ | $ 0.0374 | $ 37.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Thick film technology
- Power rating up to 1.5W (at 70℃)
- High power surge capability
- RoHS compliant
- Halogen-free
- AEC-Q200 compliant
Applications
AI Translation
Power supplies, digital instruments, consumer electronics, LED lighting, industrial control boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR03EZPF2202 | ROHM | 0603 | 4,850 | $ 0.0131 | ||
| ERJ-UP3F2202V | PANASONIC | 0603 | 3,060 | $ 0.0389 | ||
| RCS060322K0FKEA | VISHAY | 0603 | 200 | $ 0.0338 | ||
| ERJPA3F2202V | PANASONIC | 0603 | 9,040 | $ 0.0344 | ||
| CRCW060322K0FKEAHP | VISHAY | 0603 | 580 | $ 0.0571 | ||
| RMCP0603FT22K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0211 | ||
| RPC0603FT22K0-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| CRGP0603F22K | TE Connectivity | 0603 | 0 | $ 0.0133 | ||
| ES03W4F2202T5E | UNI-ROYAL | 0603 | 0 | $ 0.0148 | ||
| PS03W4F2202T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SR0603FR-7T22KL | YAGEO | 0603 | 0 | $ 0.019 | ||
| SDR03EZPF2202 | ROHM | 0603 | 0 | $ 0.0187 | ||
| CHP0603-FX-2202ELF | BOURNS | 0603 | 0 | $ 0.1228 | ||
| CHP0603AFX-2202ELF | BOURNS | 0603 | 0 | $ 0.1841 | ||
| SG73P1JTTD2202F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD2202F | KOA | 0603 | 0 | $ 0.0843 | ||
| ERJ-UP3D2202V | PANASONIC | 0603 | 0 | $ 0.045 | ||
| ERJ-PA3D2202V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SDR03EZPD2202 | ROHM | 0603 | 0 | $ 0.0389 | ||
| SG73P1JTTD2202D | KOA | 0603 | 0 | $ 0.0337 |

