API Delevan CM6350-155
| Manufacturer | |
| MPN | CM6350-155 |
| LCSC Part # | C6883324 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.5mH@10kHz 190mΩ 2 Common Mode Chokes |
| Datasheet | API Delevan CM6350-155 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Inductance @ Frequency | 1.5mH@10kHz | |
| DC Resistance(DCR) | 190mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 750mA | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Inductance @ Frequency | 1.5mH@10kHz | |
| DC Resistance(DCR) | 190mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 750mA | |
| Operating Temperature | -55℃~+105℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.8574 | $ 36.86 |
| 200+ | $ 14.707 | $ 2941.40 |
| 500+ | $ 14.2147 | $ 7107.35 |
| 1,000+ | $ 13.9732 | $ 13973.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Inductance @ Frequency | 1.5mH@10kHz | |
| DC Resistance(DCR) | 190mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 750mA | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Inductance @ Frequency | 1.5mH@10kHz | |
| DC Resistance(DCR) | 190mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 750mA | |
| Operating Temperature | -55℃~+105℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CM6350R-155 | API Delevan | - | 0 | $ 21.3288 |

