LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CLU7A3-0403E1-303H5X3 product image
Images for reference only

CITIZEN CLU7A3-0403E1-303H5X3

Manufacturer
MPN
CLU7A3-0403E1-303H5X3
LCSC Part #
C6883179
Packaging
-
Customer #
Key Attributes
762lm 3000K 90 12.2V Warm White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS
DatasheetCITIZEN CLU7A3-0403E1-303H5X3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5428$ 5.54
216+$ 2.2111$ 477.60
486+$ 2.1381$ 1039.12
1,026+$ 2.1016$ 2156.24
Standard Packaging54/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCITIZEN
Packaging-
Lumens762lm
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle-
Power(Watts)-
Wavelength - Dominant-
Voltage - Forward(Vf)12.2V
Illumination ColorWarm White
Operating Temperature-40℃~+100℃

Introduction

AI Translation

Through improved packaging technology, High Intensity Ver.4 achieves long-term reliability while maintaining high luminous flux density, and improves luminous efficacy by up to 7% compared to previous versions. The product lineup is expanded by scaling the package LES size from φ2.4mm to φ13.0mm and adding color variations. Leveraging these features, the product can be applied to a wider range of applications than ever before, including ultra-narrow-angle micro spotlights with a half-angle of 10° or less, track lights, downlights, wall washers, and floodlights. In addition to precise light distribution control, the luminaire design aesthetics are also outstanding.

Features

AI Translation
  • Mechanical dimensions: 13.5×13.5×1.4 (mm)
  • Package structure: Chip-on-Board aluminum substrate
  • Reference components: M3 screw, connector
  • CRI (Ra): 90 minimum
  • Nominal color temperature: 2400K, 2700K, 3000K, 3500K, 4000K
  • Chromaticity range: 3-step ellipse, center reference ANSI C78.377:2017
  • Thermal resistance: 3.4℃/W
  • Maximum drive current: 900mA
  • RoHS compliant
  • Optimized die layout for improved optical performance
  • Wide luminous flux range and high efficacy
  • Improved lumen density compared to previous generation
  • UL recognized component (E358566)

Applications

AI Translation

Ultra-narrow angle mini spotlight, track light, downlight, wall washer, floodlight