Samsung Electro-Mechanics CL05A475MR5NRWC
| Manufacturer | |
| MPN | CL05A475MR5NRWC |
| LCSC Part # | C6882682 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 4.7uF X5R ±20% 4V 0402 Ceramic Capacitors RoHS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0467 | $ 0.05 |
| 200+ | $ 0.0187 | $ 3.74 |
| 500+ | $ 0.018 | $ 9.00 |
| 1,000+ | $ 0.0177 | $ 17.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA0402X5R475M4R0GT | HRE | 0402 | 8,970 | $ 0.0408 | ||
| GRM155R60G475ME87D | muRata | 0402 | 100 | $ 0.0263 | ||
| C0402C475M7PACTU | KEMET | 0402 | 0 | $ 0.0366 | ||
| C0402C475M7PAC7867 | KEMET | 0402 | 0 | $ 0.0373 | ||
| GRM155R60G475ME47D | muRata | 0402 | 0 | $ 0.0121 | ||
| GRM153R60G475ME15D | muRata | 0402 | 0 | $ 0.0247 | ||
| GRM155R60G475ME47J | muRata | 0402 | 0 | $ 0.0166 | ||
| GRT155R60G475ME13J | muRata | 0402 | 0 | $ 0.0276 | ||
| GRT155R60G475ME13D | muRata | 0402 | 0 | $ 0.042 | ||
| CL05A475MR5NQNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0138 | ||
| AMK105ABJ475MV-F | Taiyo Yuden | 0402 | 0 | $ 0.04 | ||
| AMK105BBJ475MVHF | Taiyo Yuden | 0402 | 0 | $ 0.0187 | ||
| AMK105BJ475MV-F | Taiyo Yuden | 0402 | 0 | $ 0.0107 | ||
| MCASA105BB5475MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0754 | ||
| MBASA105BB5475MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0754 | ||
| MCASA105BB5475MFNA1J | Taiyo Yuden | 0402 | 0 | $ 0.0862 | ||
| MMASA105BB5475MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0862 | ||
| C1005X5R0G475M050BB | TDK | 0402 | 0 | $ 0.015 | ||
| C0402X5R4R0-475MNP | Venkel | 0402 | 0 | $ 0.0105 | ||
| CC0402MRX5R4BB475 | YAGEO | 0402 | 0 | $ 0.0294 |

