Luminus Devices CHM-14-30-95-36-AA00-F2-3
| Manufacturer | |
| MPN | CHM-14-30-95-36-AA00-F2-3 |
| LCSC Part # | C6882056 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2205lm 3000K 95 120° 35V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices CHM-14-30-95-36-AA00-F2-3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 2205lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 2205lm | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
Introduction
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 400lm to over 10000lm, all major color temperatures, and a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Features
- High lumen output and high efficacy, typical values: >3050lm, 121LPW at 3000K, 25°C; >3500lm, 138LPW at 5000K, 25°C
- Full CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 with high R9 in warm white
- 3-step MacAdam ellipse color binning accuracy
- Excellent luminous emission uniformity and color consistency across viewing angles
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACh compliant
Applications
- Spot/Track lighting
- Downlights
- Retail lighting
- Hospitality lighting
- Architectural and specialty lighting
- Street lighting
- Parking and area lighting
- Tunnel lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.0551 | $ 15.06 |
| 225+ | $ 6.0075 | $ 1351.69 |
| 450+ | $ 5.8075 | $ 2613.38 |
| 900+ | $ 5.7074 | $ 5136.66 |
Standard Packaging225/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 2205lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 2205lm | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
Introduction
The Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 400lm to over 10000lm, all major color temperatures, and a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Features
- High lumen output and high efficacy, typical values: >3050lm, 121LPW at 3000K, 25°C; >3500lm, 138LPW at 5000K, 25°C
- Full CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 with high R9 in warm white
- 3-step MacAdam ellipse color binning accuracy
- Excellent luminous emission uniformity and color consistency across viewing angles
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACh compliant
Applications
- Spot/Track lighting
- Downlights
- Retail lighting
- Hospitality lighting
- Architectural and specialty lighting
- Street lighting
- Parking and area lighting
- Tunnel lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

