SEI(Stackpole Electronics Inc.) CFM14JB10M0
| Manufacturer | |
| MPN | CFM14JB10M0 |
| LCSC Part # | C6881768 |
| Packaging | Through Hole,D1.7xL3.3mm |
| Customer # | |
| Key Attributes | RES 10MΩ ±5% 250mW Through Hole,D1.7xL3.3mm |
| Datasheet | SEI(Stackpole Electronics Inc.) CFM14JB10M0 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D1.7xL3.3mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -1500ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D1.7xL3.3mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -1500ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- General purpose resistors, ideal for commercial/industrial applications
- Standard flame retardant coating
- CFF and CFFM flameproof versions available
- Panasert packaging available for select sizes — contact Stackpole
- Compatible with auto-sequencing/insertion
- CFM (mini) ideal for space-constrained applications
- Cut-to-form products available for select sizes — contact Stackpole
- CF and CFM standard leads: copper-clad steel with 100% tin plating
- CFQ and CFQM: 100% tin-plated copper leads
- 100% RoHS compliant and lead-free exempt
- Halogen-free
- REACH compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0292 | $ 0.03 |
| 200+ | $ 0.0117 | $ 2.34 |
| 500+ | $ 0.0113 | $ 5.65 |
| 1,000+ | $ 0.0111 | $ 11.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D1.7xL3.3mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -1500ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D1.7xL3.3mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -1500ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- General purpose resistors, ideal for commercial/industrial applications
- Standard flame retardant coating
- CFF and CFFM flameproof versions available
- Panasert packaging available for select sizes — contact Stackpole
- Compatible with auto-sequencing/insertion
- CFM (mini) ideal for space-constrained applications
- Cut-to-form products available for select sizes — contact Stackpole
- CF and CFM standard leads: copper-clad steel with 100% tin plating
- CFQ and CFQM: 100% tin-plated copper leads
- 100% RoHS compliant and lead-free exempt
- Halogen-free
- REACH compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CFM14JT10M0 | SEI(Stackpole Electronics Inc.) | Through Hole,D1.7xL3.3mm | 0 | $ 0.0052 | ||
| CFM14JA10M0 | SEI(Stackpole Electronics Inc.) | Through Hole,D1.7xL3.3mm | 0 | $ 0.0065 |

