HRS TM3RA-66(50)
| Manufacturer | |
| MPN | TM3RA-66(50) |
| LCSC Part # | C6881544 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Unshielded 1 Gold Phosphor bronze Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS |
| Datasheet | HRS TM3RA-66(50) |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | HRS | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -25℃~+60℃ | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | HRS | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -25℃~+60℃ |
| Type | Description | |
|---|---|---|
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5979 | $ 2.60 |
| 240+ | $ 1.0376 | $ 249.02 |
| 480+ | $ 1.002 | $ 480.96 |
| 960+ | $ 0.9849 | $ 945.50 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | HRS | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -25℃~+60℃ | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | HRS | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -25℃~+60℃ |
| Type | Description | |
|---|---|---|
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

