TOSHIBA TLP2372(E
| Manufacturer | |
| MPN | TLP2372(E |
| LCSC Part # | C6881308 |
| Packaging | SO-6,5LEAD |
| Customer # | |
| Key Attributes | 8mA 5V 1.9V 2.2V~5.5V DC SO-6,5LEAD Logic Output Optoisolators RoHS |
| Datasheet | TOSHIBA TLP2372(E |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-6,5LEAD | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 8mA | |
| Low Level Delay Time | 60ns | |
| High Level Delay Time | 60ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.9V | |
| Voltage - Supply | 2.2V~5.5V | |
| Forward Current(If) | 6mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-6,5LEAD | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 8mA | |
| Low Level Delay Time | 60ns | |
| High Level Delay Time | 60ns | |
| Features | - | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.9V | |
| Voltage - Supply | 2.2V~5.5V | |
| Forward Current(If) | 6mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
TLP2372 is 20 Mbps high speed photocoupler operated at low supply voltage in the small SO6 package. Since supply voltage of only 2.2 V is needed to operate TLP2372, building another power supply circuit is unnecessary even in using it in a low supply voltage system of 2.5 V LVCMOS level. Therefore, this product contributes to reduce the number of components. The low threshold input current (IFLH) of 1.6 mA (max) and the low supply current (IDDI/IDDH) of 0.5 mA (max) at entire operating temperature range of -40 ℃ to 125 ℃ enables TLP2372 to be driven from a microcontroller directly, and provides energy saving of systems. The detector has a totem-pole output stage with current sourcing and sinking capabilities. TLP2372 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20 kV/μs.
Features
- Package: SO6
- Data transfer rate: 20 Mbps (typ.)
- Supply current: 0.5 mA (max)
- Threshold input current: 1.6 mA (max)
- Supply voltage: 2.2 to 5.5 V
- Operating temperature range: -40 to 125 ℃
- Pulse width distortion: 20 ns (max)
- Isolation voltage: 3750 Vrms (min)
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan Factory (Pending)
Applications
- Programmable Logic Controllers (PLCs)
- Industrial Inverters
- High-Speed Digital Interfacing for Instrumentation and Control Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3982 | $ 1.40 |
| 250+ | $ 0.5587 | $ 139.68 |
| 500+ | $ 0.5397 | $ 269.85 |
| 1,000+ | $ 0.5303 | $ 530.30 |
Standard Packaging125/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-6,5LEAD | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 8mA | |
| Low Level Delay Time | 60ns | |
| High Level Delay Time | 60ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.9V | |
| Voltage - Supply | 2.2V~5.5V | |
| Forward Current(If) | 6mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-6,5LEAD | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 8mA | |
| Low Level Delay Time | 60ns | |
| High Level Delay Time | 60ns | |
| Features | - | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.9V | |
| Voltage - Supply | 2.2V~5.5V | |
| Forward Current(If) | 6mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
TLP2372 is 20 Mbps high speed photocoupler operated at low supply voltage in the small SO6 package. Since supply voltage of only 2.2 V is needed to operate TLP2372, building another power supply circuit is unnecessary even in using it in a low supply voltage system of 2.5 V LVCMOS level. Therefore, this product contributes to reduce the number of components. The low threshold input current (IFLH) of 1.6 mA (max) and the low supply current (IDDI/IDDH) of 0.5 mA (max) at entire operating temperature range of -40 ℃ to 125 ℃ enables TLP2372 to be driven from a microcontroller directly, and provides energy saving of systems. The detector has a totem-pole output stage with current sourcing and sinking capabilities. TLP2372 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20 kV/μs.
Features
- Package: SO6
- Data transfer rate: 20 Mbps (typ.)
- Supply current: 0.5 mA (max)
- Threshold input current: 1.6 mA (max)
- Supply voltage: 2.2 to 5.5 V
- Operating temperature range: -40 to 125 ℃
- Pulse width distortion: 20 ns (max)
- Isolation voltage: 3750 Vrms (min)
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan Factory (Pending)
Applications
- Programmable Logic Controllers (PLCs)
- Industrial Inverters
- High-Speed Digital Interfacing for Instrumentation and Control Devices
C6881308 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

