TRACO POWER TEP 60-7212UIR
| Manufacturer | |
| MPN | TEP 60-7212UIR |
| LCSC Part # | C6880713 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | TRACO POWER TEP 60-7212UIR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (commercial), railway | |
| input voltage | - | |
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm) | |
| Voltage - Output 2 | - | |
| Certification | CB,cURus | |
| characteristic | Adjustable output, remote on/off | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | Quarter Brick | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 14V | |
| Voltage - Input (maximum value) | 160V | |
| Power | 60 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 5A |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (commercial), railway | |
| input voltage | - | |
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm) | |
| Voltage - Output 2 | - | |
| Certification | CB,cURus |
| Type | Description | |
|---|---|---|
| characteristic | Adjustable output, remote on/off | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | Quarter Brick | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 14V | |
| Voltage - Input (maximum value) | 160V | |
| Power | 60 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 5A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 124.4751 | $ 124.48 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (commercial), railway | |
| input voltage | - | |
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm) | |
| Voltage - Output 2 | - | |
| Certification | CB,cURus | |
| characteristic | Adjustable output, remote on/off | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | Quarter Brick | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 14V | |
| Voltage - Input (maximum value) | 160V | |
| Power | 60 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 5A |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 0.89 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (commercial), railway | |
| input voltage | - | |
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm) | |
| Voltage - Output 2 | - | |
| Certification | CB,cURus |
| Type | Description | |
|---|---|---|
| characteristic | Adjustable output, remote on/off | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | Quarter Brick | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 14V | |
| Voltage - Input (maximum value) | 160V | |
| Power | 60 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

