LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC4306CUFD#PBF

Manufacturer
MPN
LTC4306CUFD#PBF
LCSC Part #
C688040
Packaging
VQFN-24-EP(4x5)
Customer #
Key Attributes
0℃~+70℃ VQFN-24-EP(4x5) Specialized RoHS
DatasheetADI LTC4306CUFD#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerADI
PackagingVQFN-24-EP(4x5)
InterfaceI2C;SMBus
Voltage Rating2.7V~5.5V
FeaturesInterrupt generation;Enable/shutdown function
Operating Temperature0℃~+70℃
Supply Current5.2mA
Quiescent Supply Current-
Data Rate-

Introduction

AI Translation

The LTC4306 is a 4-channel, 2-wire bus multiplexer with bus buffers to provide capacitive isolation between the upstream bus and downstream buses. Through software control, the LTC4306 connects the upstream 2-wire bus to any desired combination of downstream buses. Each channel can be pulled up to a supply voltage ranging from 2.2V to 5.5V, independent of the LTC4306 supply voltage. The downstream channels are also provided with ALERT1 - ALERT4 inputs for fault reporting. Programmable timeout circuitry disconnects the downstream buses if the bus is stuck low. When activated, rise time accelerators source currents into the 2-wire bus pins to reduce rise time. Driving the ENABLE pin low restores all features to their default states. Three address pins provide 27 distinct addresses. The LTC4306 is available in 24-lead QFN (4mm×5mm) and SSOP packages.

Features

AI Translation
  • 1:4 2-Wire Multiplexer/Switch
  • Connect SDA and SCL Lines with 2-Wire Bus Commands
  • Supply Independent Bidirectional Buffer for SDA and SCL Lines Increases Fan-Out
  • Programmable Disconnect from Stuck Bus
  • Compatible with I²C and SMBus Standards
  • Rise Time Accelerator Circuitry
  • SMBus Compatible ALERT Response Protocol
  • Two General Purpose Inputs-Outputs
  • Prevents SDA and SCL Corruption During Live Board Insertion and Removal from Backplane
  • ±10kV Human Body Model ESD Ruggedness
  • 24-Lead QFN (4mm×5mm) and SSOP Packages

Applications

AI Translation
  • Nested Addressing 5V/3.3V Level Translator
  • Capacitance Buffer/Bus Extender
  • A Level Shifting and Nested Addressing Application