LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC4281IUFD#PBF

Manufacturer
MPN
LTC4281IUFD#PBF
LCSC Part #
C687945
Packaging
QFN-28-EP(4x5)
Customer #
Key Attributes
Hot Swap Controller with I2C Compatible Monitoring
DatasheetADI LTC4281IUFD#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingQFN-28-EP(4x5)
Operating Temperature Range-40℃~+85℃
FeaturesAdjustable current limiting;Overcurrent Protection
Output Current-
Output Voltage-

Introduction

AI Translation

The LTC4281 hot swap controller allows a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, board supply voltage and inrush current are ramped up at an adjustable rate. An I2C interface and onboard ADC allows for monitoring of board current, voltage, power, energy and fault status. The device features analog foldback current limiting to limit the MOSFET power to a constant value. A wide input voltage operating range comfortably allows applications from 2.9V to 33V. The LTC4281 is well suited to high power applications because the precise monitoring capability and accurate current limiting reduce the extremes in which both loads and power supplies must safely operate. Non-volatile configuration allows for flexibility in the autonomous generation of alerts and response to faults.

Features

AI Translation
  • Allows Safe Board Insertion Into Live Backplane
  • 12-/16-Bit ADC with ±0.7% Total Unadjusted Error
  • Monitors Current, Voltage, Power and Energy
  • Internal EEPROM for Nonvolatile Configuration
  • Wide Operating Voltage Range: 2.9V to 33V
  • I2C/SMBus Digital Interface (Coexists with PMBus Devices)
  • 12V Gate Drive for Lower MOSFET RDS(ON)
  • Programmable Current Limit with 2% Accuracy
  • MOSFET Power Limiting with Current Foldback
  • Continuously Monitors MOSFET Health
  • Stores Minimum and Maximum Measurements
  • Alerts When Alarm Thresholds Exceeded
  • Reboots on I2C Command Input
  • Overvoltage and Undervoltage Protection
  • Three General Purpose Input/Outputs
  • Internal ±5% or External Timebases
  • 28-Pin 4mm × 5mm QFN Package
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • Enterprise Servers and Data Storage Systems
  • Network Routers and Switches
  • Base Stations
  • Platform Management