VISHAY IHLP1212ABEVR22M5A
| Manufacturer | |
| MPN | IHLP1212ABEVR22M5A |
| LCSC Part # | C6878991 |
| Packaging | SMD,3.6x3.3mm |
| Customer # | |
| Key Attributes | FIXED IND 220nH 12.22mΩ SMD,3.6x3.3mm |
| Datasheet | VISHAY IHLP1212ABEVR22M5A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,3.6x3.3mm | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.76A | |
| DC Resistance(DCR) | 12.22mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,3.6x3.3mm | |
| Inductance | 220nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.76A | |
| DC Resistance(DCR) | 12.22mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2942 | $ 1.29 |
| 200+ | $ 0.5168 | $ 103.36 |
| 500+ | $ 0.4994 | $ 249.70 |
| 1,000+ | $ 0.4915 | $ 491.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,3.6x3.3mm | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.76A | |
| DC Resistance(DCR) | 12.22mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,3.6x3.3mm | |
| Inductance | 220nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.76A | |
| DC Resistance(DCR) | 12.22mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

