Hangzhou Silan Microelectronics SD6601STR
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SD6601STR |
| LCSC Part # | C68787 |
| Packaging | SOP-7 |
| Customer # | |
| Key Attributes | IC LED DRIVER 330mA SOP-7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Frequency - Switching | 3.5kHz~70kHz | |
| Operating temperature | -20℃~+85℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Output Current | 330mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Frequency - Switching | 3.5kHz~70kHz |
| Type | Description | |
|---|---|---|
| Operating temperature | -20℃~+85℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Output Current | 330mA |
Introduction
SD6601S is a high-precision, low-cost primary-side feedback LED constant-current driver IC for flyback isolated LED lighting. The IC operates in discontinuous conduction mode (DCM), suitable for 90Vac~265Vac input voltage at 1~3W output power, and 176Vac~265Vac input voltage at 3~5W output power. SD6601S employs a proprietary constant-current control scheme, achieving current accuracy within ±3%, with output current settable via a peak current sensing resistor. The IC integrates an internal 650V power MOS switch and uses primary-side feedback control, eliminating the need for loop compensation and external components such as optocouplers, TL431, and transformer auxiliary windings, reducing system cost and footprint. The IC integrates LED open/short-circuit protection, primary-side overcurrent protection, overvoltage protection, and over-temperature protection to enhance system reliability. SD6601S is available in an SOP-7-255-1.27 package.
Features
- ±3% LED output current accuracy
- Primary-side feedback control, no auxiliary winding required
- High efficiency, low system cost
- Integrated 650V power switch
- Built-in line voltage compensation
- No loop compensation required
- Built-in leading-edge blanking circuit
- LED short-circuit/open-circuit protection
- Primary-side cycle-by-cycle OCP
- CS pin short-circuit protection
- UVLO and OTP
Applications
- GU10 LED Spotlight
- LED Bulb
- PAR Lamp
- Other LED Lighting
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Frequency - Switching | 3.5kHz~70kHz | |
| Operating temperature | -20℃~+85℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Output Current | 330mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Frequency - Switching | 3.5kHz~70kHz |
| Type | Description | |
|---|---|---|
| Operating temperature | -20℃~+85℃ | |
| Topology | Flyback | |
| Number of Channels | 1 | |
| Output Current | 330mA |
Introduction
SD6601S is a high-precision, low-cost primary-side feedback LED constant-current driver IC for flyback isolated LED lighting. The IC operates in discontinuous conduction mode (DCM), suitable for 90Vac~265Vac input voltage at 1~3W output power, and 176Vac~265Vac input voltage at 3~5W output power. SD6601S employs a proprietary constant-current control scheme, achieving current accuracy within ±3%, with output current settable via a peak current sensing resistor. The IC integrates an internal 650V power MOS switch and uses primary-side feedback control, eliminating the need for loop compensation and external components such as optocouplers, TL431, and transformer auxiliary windings, reducing system cost and footprint. The IC integrates LED open/short-circuit protection, primary-side overcurrent protection, overvoltage protection, and over-temperature protection to enhance system reliability. SD6601S is available in an SOP-7-255-1.27 package.
Features
- ±3% LED output current accuracy
- Primary-side feedback control, no auxiliary winding required
- High efficiency, low system cost
- Integrated 650V power switch
- Built-in line voltage compensation
- No loop compensation required
- Built-in leading-edge blanking circuit
- LED short-circuit/open-circuit protection
- Primary-side cycle-by-cycle OCP
- CS pin short-circuit protection
- UVLO and OTP
Applications
- GU10 LED Spotlight
- LED Bulb
- PAR Lamp
- Other LED Lighting
C68787 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



