LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carlo Gavazzi Computing Solutions CD34CNFLFNOT5 product image
Images for reference only

Carlo Gavazzi Computing Solutions CD34CNFLFNOT5

Manufacturer
MPN
CD34CNFLFNOT5
LCSC Part #
C6877309
Packaging
-
Customer #
Key Attributes
Float, Level Sensors - Industrial
DatasheetCarlo Gavazzi Computing Solutions CD34CNFLFNOT5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 359.8413$ 359.84
200+$ 143.5796$ 28715.92
500+$ 138.7812$ 69390.60
1,000+$ 136.411$ 136411.00
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

CD34... capacitive sensors are designed to detect water-based (conductive) liquids through non-metallic container walls, with automatic adaptation to plastic or glass walls of various thicknesses. A universal mounting bracket allows the sensor to be fixed to various pipes or containers. The rugged, compact housing features IP69K protection and ECOLAB certification, making it suitable for washdown applications. The sensor works out of the box in most applications and also includes a teach-in function to accommodate more challenging applications.

Features

AI Translation
  • Compact housing, supply voltage: 10 to 30 VDC, output: 100mA NPN or PNP preset
  • Switching function (NO/NC)
  • LED indication for output and power-on status
  • Protection: reverse polarity, short circuit, and transient protection
  • Available in cable and M8 connector versions with excellent EMC performance
  • IP65, IP66, IP67, IP68, and IP69K ratings for washdown applications, cULus listed, Ecolab certified

Applications

AI Translation
  • Water-based fluid detection in containers or pipes
  • Liquid level detection