LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4244IGN#PBF product image
Images for reference only

ADI LTC4244IGN#PBF

Manufacturer
MPN
LTC4244IGN#PBF
LCSC Part #
C687696
Packaging
SSOP-20-150mil
Customer #
Key Attributes
SSOP-20-150mil Hot Swap Controllers RoHS
DatasheetADI LTC4244IGN#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.175$ 5.18
10+$ 4.4407$ 44.41
30+$ 4.0058$ 120.17
100+$ 3.5631$ 356.31
Standard Packaging55/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingSSOP-20-150mil
Operating Temperature Range-40℃~+85℃
Length-
Height-
FeaturesOvercurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection
Width-
Threshold Voltage-
Voltage Rating-
Number of Channels-
Peak Output Current(Source)-
RDS(on)-
Peak Output Current(Sink)-

Introduction

AI Translation

The LTC4244/LTC4244-1 are Hot Swap controllers that allow a board to be safely inserted into and removed from a CompactPCI bus slot. External N-channel transistors control the 5V and 3.3V supplies while on-chip switches control the ±12V supplies. The 3.3V and 5V supplies can be ramped up at an adjustable rate. Electronic circuit breakers protect all four supplies against overcurrent faults. After the power-up cycle is complete, the TIMER pin capacitor serves as auxiliary VCC allowing the LTC4244/LTC4244-1 to function without interruption in the presence of voltage spikes on the 12VIN supply. The PWRGD output indicates when all four supplies are within tolerance. The OFF/ON pin is used to cycle board power or reset the circuit breaker. The PRECHARGE output can be used to bias the bus I/O pins during card insertion and extraction. PCI_RST# is combined on-chip with HEALTHY# in order to generate LOCAL_PCI_RST#.

Features

AI Translation
  • Controls –12V, 3.3V, 5V and 12V Supplies
  • ±14.4V Absolute Maximum Rating for 12VIN and -12VIN Input Pins
  • Insensitive to Supply Voltage Transients
  • Adjustable Foldback Current Limit with Circuit Breaker
  • LOCAL_PCI_RST# Logic On-Chip
  • PRECHARGE Output Biases I/O Pins During Card Insertion and Extraction
  • LTC4244-1 Designed for Applications without –12V
  • Available in 20-Lead Narrow SSOP Package

Applications

AI Translation
  • Hot Board Insertion into CompactPCI Bus