LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC4236IUFD-2#PBF

Manufacturer
MPN
LTC4236IUFD-2#PBF
LCSC Part #
C687675
Packaging
QFN-28(4x5)
Customer #
Key Attributes
2 QFN-28(4x5) Hot Swap Controllers RoHS
DatasheetADI LTC4236IUFD-2#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingQFN-28(4x5)
Operating Temperature Range-40℃~+85℃
Quiescent Current2.7mA
FET TypeExternal FET
Peak Output Current(Source)1.5A
Number of Channels2
Peak Output Current(Sink)1.5A

Introduction

AI Translation

The LTC4236 offers ideal diode-OR and Hot Swap functions for two power rails by controlling external N-channel MOSFETs. MOSFETs acting as ideal diodes replace two high power Schottky diodes and the associated heat sinks, saving power and board area. A Hot Swap control MOSFET allows a board to be safely inserted and removed from a live backplane by limiting inrush current. The supply output is also protected against short-circuit faults with a fast acting foldback current limit and electronic circuit breaker. The LTC4236 regulates the forward voltage drop across the ideal diode MOSFETs to ensure smooth current transfer from one supply to the other without oscillation. The ideal diode MOSFETs turn on quickly to reduce the load voltage droop during supply switchover. If the input supply fails or is shorted, a fast turn-off minimizes reverse current transients. A current sense amplifier translates the voltage across the sense resistor to a ground referenced signal. The LTC4236 provides adjustable start-up delay, turn-on/-off control, and reports fault and power good status for the supply.

Features

AI Translation
  • Ideal Diode-OR and Inrush Current Control for Redundant Supplies
  • Low Loss Replacement for Power Schottky Diodes
  • Enables Safe Board Insertion into a Live Backplane
  • 2.9V to 18V Operating Range
  • Current Monitor Output
  • Controls N-Channel MOSFETs
  • Limits Peak Fault Current in ≤ 1µs
  • Adjustable Current Limit with Foldback
  • Adjustable Start-Up and Current Limit Fault Delay
  • 0.5µs Ideal Diode Turn-On and Turn-Off Time
  • Smooth Switchover without Oscillation
  • Fault, Power Good and Diode Status Outputs
  • LTC4236-1: Latch Off After Fault
  • LTC4236-2: Automatic Retry After Fault
  • 28-Pin 4mm x 5mm QFN Package

Applications

AI Translation
  • Redundant Power Supplies
  • High Availability Systems and Servers
  • Telecom and Network Infrastructure