CREE LED C5SMF-BJE-CT14Q3T1
| Manufacturer | |
| MPN | C5SMF-BJE-CT14Q3T1 |
| LCSC Part # | C6876737 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | Blue 20mA 3.4V 470nm Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet | CREE LED C5SMF-BJE-CT14Q3T1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Blue Lens | |
| Viewing Angle | - | |
| Luminous Intensity | - | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Blue Lens | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | 470nm |
Introduction
These oval LEDs are specifically designed for full- color video screens, digital billboards and passenger- information signs. The oval- shaped radiation pattern and high luminous intensity ensure that these devices are excellent for bright sunlight or low power consumption outdoor applications. These lamps are made with an advanced optical- grade epoxy that offers superior high- temperature and high- moisture- resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti- UV material in order to reduce the effects of long- term exposure to direct sunlight.
Features
- Size (mm): 5
- Color and Typical Dominant Wavelength: Red (621nm) Green (527nm) Blue (470nm)
- Luminous Intensity (mcd) CSSMF-RJF/RJE: (1100-4180) CSSMF-GJF/GJE: (2130-8200) CSSMF-BJF/BJE: (550-2130)
- Lead - Free
- RoHS Compliant
Applications
- Electronic Signs & Signals (ESS)
- Full Color Video Screen
- Digital Billboards
- Motorway Signs
- Variable Message Sign (VMS)
- Advertising Signs
- Petrol Signs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3588 | $ 0.36 |
| 200+ | $ 0.1432 | $ 28.64 |
| 500+ | $ 0.1384 | $ 69.20 |
| 1,000+ | $ 0.1361 | $ 136.10 |
Standard Packaging500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Blue Lens | |
| Viewing Angle | - | |
| Luminous Intensity | - | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Blue Lens | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | 470nm |
Introduction
These oval LEDs are specifically designed for full- color video screens, digital billboards and passenger- information signs. The oval- shaped radiation pattern and high luminous intensity ensure that these devices are excellent for bright sunlight or low power consumption outdoor applications. These lamps are made with an advanced optical- grade epoxy that offers superior high- temperature and high- moisture- resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti- UV material in order to reduce the effects of long- term exposure to direct sunlight.
Features
- Size (mm): 5
- Color and Typical Dominant Wavelength: Red (621nm) Green (527nm) Blue (470nm)
- Luminous Intensity (mcd) CSSMF-RJF/RJE: (1100-4180) CSSMF-GJF/GJE: (2130-8200) CSSMF-BJF/BJE: (550-2130)
- Lead - Free
- RoHS Compliant
Applications
- Electronic Signs & Signals (ESS)
- Full Color Video Screen
- Digital Billboards
- Motorway Signs
- Variable Message Sign (VMS)
- Advertising Signs
- Petrol Signs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

