ADI LTC4217HFE#TRPBF
| Fabricant | |
| Réf. Fab. | LTC4217HFE#TRPBF |
| Réf. LCSC | C687468 |
| Condit. | TSSOP-20-175mil |
| Numéro Client | |
| Caract. clés | 1 2.9V~26.5V TSSOP-20-175mil Hot Swap Controllers RoHS |
| Fiche Technique | ADI LTC4217HFE#TRPBF |
| Conformité RoHS | 1 documents disponibles |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Fabricant | ADI | |
| Condit. | TSSOP-20-175mil | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 5mm | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout | |
| Threshold Voltage | 15mV | |
| Width | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| Voltage Rating | 2.9V~26.5V | |
| RDS(on) | 33mΩ | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Fabricant | ADI | |
| Condit. | TSSOP-20-175mil | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 5mm | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Threshold Voltage | 15mV | |
| Width | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| Voltage Rating | 2.9V~26.5V | |
| RDS(on) | 33mΩ | |
| Peak Output Current(Sink) | - |
Description
The LTC4217 is an integrated solution for Hot Swap applications that allows a board to be safely inserted and removed from a live backplane. The part integrates a Hot Swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. A dedicated 12V version (LTC4217-12) contains preset 12V specific thresholds, while the standard LTC4217 allows adjustable thresholds. The LTC4217 provides separate inrush current control and a 5% accurate 2A current limit with foldback current limiting. The current limit threshold can be adjusted dynamically using an external pin. Additional features include a current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage and power good monitoring are also provided. For a 5A pin compatible version, see LTC4232.
Caractéristiques
- Small Footprint
- 33mΩ MOSFET with RSENSE
- Wide Operating Voltage Range: 2.9V to 26.5V
- Adjustable, 5% Accurate Current Limit
- Current and Temperature Monitor Outputs
- Overtemperature Protection
- Adjustable Current Limit Timer Before Fault
- Power Good and Fault Outputs
- Adjustable Inrush Current Control
- 2% Accurate Undervoltage and Overvoltage Protection
- Pin Compatible with LTC4232 (DFN Package Only)
- Available in 20-Lead TSSOP and 16-Lead 5mm × 3mm DFN Packages
Applications
- RAID Systems, Solid State Drives
- Server I/O Cards
- Industrial
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 7.7575 | $ 7.76 |
| 200+ | $ 3.0021 | $ 600.42 |
| 500+ | $ 2.8971 | $ 1448.55 |
| 1,000+ | $ 2.8447 | $ 2844.70 |
Boîtier Standard2500/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Fabricant | ADI | |
| Condit. | TSSOP-20-175mil | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 5mm | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout | |
| Threshold Voltage | 15mV | |
| Width | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| Voltage Rating | 2.9V~26.5V | |
| RDS(on) | 33mΩ | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Fabricant | ADI | |
| Condit. | TSSOP-20-175mil | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 5mm | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Threshold Voltage | 15mV | |
| Width | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| Voltage Rating | 2.9V~26.5V | |
| RDS(on) | 33mΩ | |
| Peak Output Current(Sink) | - |
Description
The LTC4217 is an integrated solution for Hot Swap applications that allows a board to be safely inserted and removed from a live backplane. The part integrates a Hot Swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. A dedicated 12V version (LTC4217-12) contains preset 12V specific thresholds, while the standard LTC4217 allows adjustable thresholds. The LTC4217 provides separate inrush current control and a 5% accurate 2A current limit with foldback current limiting. The current limit threshold can be adjusted dynamically using an external pin. Additional features include a current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage and power good monitoring are also provided. For a 5A pin compatible version, see LTC4232.
Caractéristiques
- Small Footprint
- 33mΩ MOSFET with RSENSE
- Wide Operating Voltage Range: 2.9V to 26.5V
- Adjustable, 5% Accurate Current Limit
- Current and Temperature Monitor Outputs
- Overtemperature Protection
- Adjustable Current Limit Timer Before Fault
- Power Good and Fault Outputs
- Adjustable Inrush Current Control
- 2% Accurate Undervoltage and Overvoltage Protection
- Pin Compatible with LTC4232 (DFN Package Only)
- Available in 20-Lead TSSOP and 16-Lead 5mm × 3mm DFN Packages
Applications
- RAID Systems, Solid State Drives
- Server I/O Cards
- Industrial
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Détails |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

