CUI TB005-762-10BE
| Manufacturer | |
| MPN | TB005-762-10BE |
| LCSC Part # | C6874502 |
| Packaging | Through Hole,P=7.62mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 4 30A 1x10P 300V Blue 10~26 Through Hole 10 1 7.62mm Through Hole,P=7.62mm Wire to Board RoHS |
| Datasheet | CUI TB005-762-10BE |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | CUI | |
| Packaging | Through Hole,P=7.62mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 4 | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x10P | |
| Voltage Rating (Max) | 300V | |
| Color | Blue | |
| Number of Pins | 10P | |
| Wire Gauge - AWG | 10~26 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | CUI | |
| Packaging | Through Hole,P=7.62mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 4 | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x10P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Blue | |
| Number of Pins | 10P | |
| Wire Gauge - AWG | 10~26 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.073 | $ 3.07 |
| 200+ | $ 1.227 | $ 245.40 |
| 560+ | $ 1.1857 | $ 663.99 |
| 1,120+ | $ 1.1651 | $ 1304.91 |
Standard Packaging560/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | CUI | |
| Packaging | Through Hole,P=7.62mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 4 | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x10P | |
| Voltage Rating (Max) | 300V | |
| Color | Blue | |
| Number of Pins | 10P | |
| Wire Gauge - AWG | 10~26 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | CUI | |
| Packaging | Through Hole,P=7.62mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 4 | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x10P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Blue | |
| Number of Pins | 10P | |
| Wire Gauge - AWG | 10~26 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T71043500000G | Amphenol | Through Hole,P=7.62mm | 0 | $ 5.6904 | ||
| KH1015500000G | Amphenol | Through Hole,P=7.62mm | 0 | $ 10.2723 | ||
| OSTT7104350 | On-Shore Tech | Through Hole,P=7.62mm | 0 | $ 8.2824 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

