Amphenol T70323510000G
| Manufacturer | |
| MPN | T70323510000G |
| LCSC Part # | C6872983 |
| Packaging | Through Hole,P=9.53mm |
| Customer # | |
| Key Attributes | 0.2~6 -40℃~+115℃ 30A 1x3P 300V Green 10~24 Through Hole 3 1 9.53mm Through Hole,P=9.53mm Wire to Board RoHS |
| Datasheet | Amphenol T70323510000G |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=9.53mm | |
| Wire Gauge - mm2 | 0.2~6 | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 10~24 | |
| Screw Specification | M3.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 9.53mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=9.53mm | |
| Wire Gauge - mm2 | 0.2~6 | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 10~24 | |
| Screw Specification | M3.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 9.53mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1005 | $ 2.10 |
| 200+ | $ 0.8381 | $ 167.62 |
| 500+ | $ 0.8108 | $ 405.40 |
| 1,000+ | $ 0.7972 | $ 797.20 |
Standard Packaging1980/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=9.53mm | |
| Wire Gauge - mm2 | 0.2~6 | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 10~24 | |
| Screw Specification | M3.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 9.53mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=9.53mm | |
| Wire Gauge - mm2 | 0.2~6 | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 10~24 | |
| Screw Specification | M3.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 9.53mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KO0321500000G | Amphenol | Through Hole,P=9.53mm | 0 | $ 1.9351 | ||
| OSTT7032151 | On-Shore Tech | Through Hole,P=9.53mm | 0 | $ 2.9972 | ||
| 10535.1 | Conta-Clip, Inc. | Through Hole,P=9.53mm | 0 | $ 2.2409 | ||
| OSTT7032150 | On-Shore Tech | Through Hole,P=9.53mm | 0 | $ 2.5959 | ||
| 1724690000 | WEIDMULLER | Through Hole,P=9.53mm | 0 | $ 2.6464 | ||
| 1912980000 | WEIDMULLER | Through Hole,P=9.53mm | 0 | $ 3.435 | ||
| 1724710000 | WEIDMULLER | Through Hole,P=9.53mm | 0 | $ 2.7889 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

