ADI LTC4077EDD#PBF
| Manufacturer | |
| MPN | LTC4077EDD#PBF |
| LCSC Part # | C687259 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 4.3V~8V 1 Lithium Battery 950mA DFN-10-EP(3x3) Battery Chargers RoHS |
| Datasheet | ADI LTC4077EDD#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.3V~8V | |
| Quiescent Current | 50uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout;Soft-start | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 950mA | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.3V~8V | |
| Quiescent Current | 50uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout;Soft-start | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 950mA | |
| Charging Saturation Voltage | 4.2V |
Introduction
The LTC4077 is a standalone linear charger that is capable of charging a single-cell Li-Ion battery from both wall adapter and USB inputs. The charger can detect power at the inputs and automatically select the appropriate power source for charging. No external sense resistor or blocking diode is required for charging due to the internal MOSFET architecture. Internal thermal feedback regulates the battery charge current to maintain a constant die temperature during high power operation or high ambient temperature conditions. The float voltage is fixed at 4.2V and the charge current is programmed with an external resistor. The LTC4077 terminates the charge cycle when the charge current drops below the termination threshold after the final float voltage is reached. The LTC4077 can be put into shutdown mode reducing the DCIN supply current to 20μA, the USBIN supply current to 10μA, and the battery drain current to less than 2μA even with power applied to both inputs. Other features include automatic recharge, undervoltage lockout, charge status output, power present status output to indicate the presence of wall adapter or USB power and high power/low power adjustable mode for USB compatible applications.
Features
- Charges Single-Cell Li-Ion Batteries from Wall Adapter and USB Inputs
- Automatic Input Power Detection and Selection
- Charge Current Programmable up to 950mA from Wall Adapter Input
- C/10 Charge Current Termination
- Thermal Regulation Maximizes Charge Rate Without Risk of Overheating
- Preset Charge Voltage with ±0.6% Accuracy
- 18μA USB Suspend Current in Shutdown
- Power Present Status Output
- Charge Status Output
- Automatic Recharge
- Available in a Thermally Enhanced, Low Profile (0.75mm) 10-Lead 3mm×3mm DFN Package
Applications
- Cellular Telephones
- Handheld Computers
- Portable MP3 Players
- Digital Cameras
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8603 | $ 3.86 |
| 200+ | $ 1.4941 | $ 298.82 |
| 500+ | $ 1.4417 | $ 720.85 |
| 1,000+ | $ 1.4154 | $ 1415.40 |
Standard Packaging121/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.3V~8V | |
| Quiescent Current | 50uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout;Soft-start | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 950mA | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.3V~8V | |
| Quiescent Current | 50uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout;Soft-start | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 950mA | |
| Charging Saturation Voltage | 4.2V |
Introduction
The LTC4077 is a standalone linear charger that is capable of charging a single-cell Li-Ion battery from both wall adapter and USB inputs. The charger can detect power at the inputs and automatically select the appropriate power source for charging. No external sense resistor or blocking diode is required for charging due to the internal MOSFET architecture. Internal thermal feedback regulates the battery charge current to maintain a constant die temperature during high power operation or high ambient temperature conditions. The float voltage is fixed at 4.2V and the charge current is programmed with an external resistor. The LTC4077 terminates the charge cycle when the charge current drops below the termination threshold after the final float voltage is reached. The LTC4077 can be put into shutdown mode reducing the DCIN supply current to 20μA, the USBIN supply current to 10μA, and the battery drain current to less than 2μA even with power applied to both inputs. Other features include automatic recharge, undervoltage lockout, charge status output, power present status output to indicate the presence of wall adapter or USB power and high power/low power adjustable mode for USB compatible applications.
Features
- Charges Single-Cell Li-Ion Batteries from Wall Adapter and USB Inputs
- Automatic Input Power Detection and Selection
- Charge Current Programmable up to 950mA from Wall Adapter Input
- C/10 Charge Current Termination
- Thermal Regulation Maximizes Charge Rate Without Risk of Overheating
- Preset Charge Voltage with ±0.6% Accuracy
- 18μA USB Suspend Current in Shutdown
- Power Present Status Output
- Charge Status Output
- Automatic Recharge
- Available in a Thermally Enhanced, Low Profile (0.75mm) 10-Lead 3mm×3mm DFN Package
Applications
- Cellular Telephones
- Handheld Computers
- Portable MP3 Players
- Digital Cameras
C687259 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC4063EDD#TRPBF | ADI | DFN-10-EP(3x3) | 2 | $ 8.1035 | ||
| MCP73833T-FCI/MF | MICROCHIP | DFN-10-EP(3x3) | 179 | $ 1.4633 | ||
| LTC4076EDD#TRPBF | ADI | DFN-10-EP(3x3) | 0 | $ 3.5763 | ||
| LTC4077EDD#TRPBF | ADI | DFN-10-EP(3x3) | 0 | $ 3.2491 | ||
| LTC4062EDD#PBF | ADI | DFN-10-EP(3x3) | 0 | $ 3.3926 | ||
| LTC4062EDD#TRPBF | ADI | DFN-10-EP(3x3) | 0 | $ 3.7152 | ||
| LTC4063EDD#PBF | ADI | DFN-10-EP(3x3) | 0 | $ 7.3588 | ||
| LTC4096EDD#PBF | ADI | DFN-10-EP(3x3) | 0 | $ 2.8169 | ||
| LTC4061EDD#PBF | ADI | DFN-10-EP(3x3) | 0 | $ 3.903 | ||
| LTC4061EDD#TRPBF | ADI | DFN-10-EP(3x3) | 0 | $ 3.7152 |

