LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ADI LTC4015IUHF#TRPBF product image
  • LTC4015IUHF#TRPBF thumbnail 1
  • LTC4015IUHF#TRPBF thumbnail 2
  • LTC4015IUHF#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC4015IUHF#TRPBF

Manufacturer
MPN
LTC4015IUHF#TRPBF
LCSC Part #
C687160
Packaging
QFN-38-EP(7x5)
Customer #
Key Attributes
Multichemistry Buck Battery Charger Controller with Digital Telemetry System
DatasheetADI LTC4015IUHF#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ManufacturerADI
PackagingQFN-38-EP(7x5)
End-Off Voltage-
Voltage - Supply3.1V~35V
Quiescent Current112uA
Operating Temperature-40℃~+125℃
Number of Cells-
InterfaceI2C
FeaturesTrickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout;Reverse current blocking
Battery Temperature DetectionSupport
0V Battery Charge-
Type of BatteryLithium Battery;LiFePO4 Battery;Lead-Acid Battery
The Chip TypeCharging IC
Balance Current-
Charge Current - Max-
Charging Saturation Voltage4.2V

Introduction

AI Translation

The LTC4015 is a complete synchronous buck controller/ charger with pin-selectable, chemistry specific charging and termination algorithms. The LTC4015 can charge Li-Ion/Polymer, LiFePO₄, or lead acid batteries. Battery charge voltage is pin selectable and adjustable. Input current limit and charge current can be accurately programmed with sense resistors and can be individually adjusted via the serial port. A digital telemetry system monitors all system power parameters. Safety timer and current termination algorithms are supported for lithium chemistry batteries. The LTC4015 also includes automatic recharge, precharge (Li-Ion) and NTC thermistor protection. The LTC4015's I2C port allows user customization of charger algorithms, reading of charger status information, configuration of the maskable and programmable alerts, plus use and configuration of the Coulomb counter. Available in a 38-Lead 5mm × 7mm QFN package.

Features

AI Translation
  • Multichemistry Li-Ion/Polymer, LiFePO₄, or Lead Acid Battery Charger with Termination
  • High Efficiency Synchronous Buck Battery Charger
  • Digital Telemetry System Monitors U_BAT, I_BAT, R_BAT, NTC Ratio (Battery Temperature), V_IN, I_IN, V_SYSTEM, Die Temperature
  • Coulomb Counter and Integrated 14-Bit ADC
  • Wide Charging Input Voltage Range: 4.5V to 35V
  • Wide Battery Voltage Range: Up to 35V
  • Input Undervoltage Charge Current Limit Loop
  • Maximum Power Point Tracking
  • Optional Serial Port Control
  • Input Current Limit Prioritizes System Load Output
  • Input and Output Ideal Diodes Provide Low Loss PowerPath™ Operation
  • Instant-On Operation with Discharged Battery

Applications

AI Translation
  • Portable Medical Instruments
  • Industrial Handhelds
  • Lighting
  • Ruggedized Notebook/Tablet Computers