Taiwan Semiconductor BZT55B24 L0G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | BZT55B24 L0G |
| LCSC Part # | C6870953 |
| Packaging | DO-213AC(MiniMELF) |
| Customer # | |
| Key Attributes | 1 Independent 23.52V~24.48V 24V DO-213AC(MiniMELF) Single Zener Diodes RoHS |
| Datasheet | Taiwan Semiconductor BZT55B24 L0G |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-213AC(MiniMELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@18V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 23.52V~24.48V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 220Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-213AC(MiniMELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@18V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 23.52V~24.48V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 220Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide Zener voltage range selection: 2.4V to 75V
- Zener voltage (VZ) tolerance option of ±2%
- Hermetically sealed glass package
- RoHS compliant
Applications
AI Translation
- Low-voltage regulators or voltage references
- Adapters
- Lighting applications
- On-board DC/DC converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0833 | $ 0.08 |
| 200+ | $ 0.0333 | $ 6.66 |
| 500+ | $ 0.0321 | $ 16.05 |
| 1,000+ | $ 0.0316 | $ 31.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-213AC(MiniMELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@18V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 23.52V~24.48V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 220Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-213AC(MiniMELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@18V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 23.52V~24.48V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 220Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide Zener voltage range selection: 2.4V to 75V
- Zener voltage (VZ) tolerance option of ±2%
- Hermetically sealed glass package
- RoHS compliant
Applications
AI Translation
- Low-voltage regulators or voltage references
- Adapters
- Lighting applications
- On-board DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZV55B24 L0G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.071 | ||
| BZV55B24 L1G | Taiwan Semiconductor | MiniMELF | 0 | $ 0.0413 | ||
| BZT55C24 L0G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.0647 |

