KEMET C1206X104K5JAC7800
| Manufacturer | |
| MPN | C1206X104K5JAC7800 |
| LCSC Part # | C6870857 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100nF U2J ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X104K5JAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3482 | $ 0.35 |
| 200+ | $ 0.139 | $ 27.80 |
| 500+ | $ 0.1343 | $ 67.15 |
| 1,000+ | $ 0.132 | $ 132.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM31M7U1H104JA01L | muRata | 1206 | 4,215 | $ 0.1843 | ||
| C1206U104J050T | IHHEC | 1206 | 121 | $ 0.0989 | ||
| C1206X104K5JACAUTO | KEMET | 1206 | 0 | $ 0.1066 | ||
| C1206C104K5JACAUTO | KEMET | 1206 | 0 | $ 0.1186 | ||
| C1206C104K5JAC7800 | KEMET | 1206 | 0 | $ 0.1177 | ||
| C1206C104J5JAC7800 | KEMET | 1206 | 0 | $ 0.1744 | ||
| C1206X104J5JACAUTO | KEMET | 1206 | 0 | $ 0.1837 | ||
| C1206X104J5JAC7800 | KEMET | 1206 | 0 | $ 0.1974 | ||
| C1206C104J5JACAUTO | KEMET | 1206 | 0 | $ 0.2574 | ||
| GRM31M7U1H104JA01K | muRata | 1206 | 0 | $ 0.143 | ||
| GRM31C7U2A104JA01L | muRata | 1206 | 0 | $ 0.3499 | ||
| C1206C104G5JAC7800 | KEMET | 1206 | 0 | $ 0.2367 | ||
| C1206C104G5JACAUTO | KEMET | 1206 | 0 | $ 0.228 | ||
| C1206X104G5JAC7800 | KEMET | 1206 | 0 | $ 0.2552 | ||
| C1206X104G5JACAUTO | KEMET | 1206 | 0 | $ 0.321 | ||
| C1206C104F5JACT500 | KEMET | 1206 | 0 | $ 1.0157 | ||
| C1206C104F5JAC7800 | KEMET | 1206 | 0 | $ 0.8029 | ||
| C1206X104F5JAC7800 | KEMET | 1206 | 0 | $ 1.1669 | ||
| C1206X104F5JACAUTO | KEMET | 1206 | 0 | $ 1.1194 | ||
| C1206C104F5JACAUTO | KEMET | 1206 | 0 | $ 1.9231 |

