VISHAY BZG05C6V2-M3-18
| Manufacturer | |
| MPN | BZG05C6V2-M3-18 |
| LCSC Part # | C6870774 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 1 Independent 5.8V~6.6V 6.2V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet | VISHAY BZG05C6V2-M3-18 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 1uA@3V | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 5.8V~6.6V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 300Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 1uA@3V | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 5.8V~6.6V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 300Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Voltage range 3.3 V to 100 V
- Compatible with 5 mm SMD pads
- Wave soldering and reflow soldering capable
- AEC-Q101 compliant options available
- Base part number M3 - Halogen-free, RoHS compliant, commercial grade
- Base part number HM3 - Halogen-free, RoHS compliant, AEC-Q101 compliant
Applications
AI Translation
- Stable voltage
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2521 | $ 0.25 |
| 200+ | $ 0.1006 | $ 20.12 |
| 500+ | $ 0.0973 | $ 48.65 |
| 1,000+ | $ 0.0956 | $ 95.60 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 1uA@3V | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 5.8V~6.6V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 300Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 1uA@3V | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 5.8V~6.6V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 300Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Voltage range 3.3 V to 100 V
- Compatible with 5 mm SMD pads
- Wave soldering and reflow soldering capable
- AEC-Q101 compliant options available
- Base part number M3 - Halogen-free, RoHS compliant, commercial grade
- Base part number HM3 - Halogen-free, RoHS compliant, AEC-Q101 compliant
Applications
AI Translation
- Stable voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZG05C6V2-M3-08 | VISHAY | SMA(DO-214AC) | 1,325 | $ 0.3923 | ||
| 1SMA4735A | PDW | SMA | 740 | $ 0.0279 | ||
| 1SMA4735A | Jingdao Microelectronics | SMA | 14,280 | $ 0.0366 | ||
| BZG05C6V2-HM3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.2538 | ||
| BZG05C6V2-HM3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.2373 | ||
| BZG05B6V2-M3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.397 | ||
| BZG05B6V2-HM3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4169 | ||
| BZG05B6V2-HM3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4169 | ||
| BZG05B6V2-M3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4538 | ||
| PTZTE256.2A | ROHM | DO-214AC(SMA) | 0 | $ 0.3905 |

