VISHAY BZG05B43-M3-18
| Manufacturer | |
| MPN | BZG05B43-M3-18 |
| LCSC Part # | C6870742 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 1 Independent 42.14V~43.86V 43V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet | VISHAY BZG05B43-M3-18 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 500nA@33V | |
| Impedance(Zzt) | 50Ω | |
| Zener Voltage(Range) | 42.14V~43.86V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 500nA@33V | |
| Impedance(Zzt) | 50Ω | |
| Zener Voltage(Range) | 42.14V~43.86V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- BZG05B - M series voltage range includes 37 breakdown voltages from 3.3 V to 100 V, ±2% tolerance
- Compatible with 5 mm SMT pads
- Wave soldering and reflow soldering capable
- AEC-Q101 compliant versions available
- Base part number M3 - Halogen-free, RoHS compliant, commercial grade
- Base part number HM3 - Halogen-free, RoHS compliant, AEC-Q101 qualified
Applications
AI Translation
- Stable voltage
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4538 | $ 0.45 |
| 200+ | $ 0.1811 | $ 36.22 |
| 500+ | $ 0.1751 | $ 87.55 |
| 1,000+ | $ 0.1721 | $ 172.10 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 500nA@33V | |
| Impedance(Zzt) | 50Ω | |
| Zener Voltage(Range) | 42.14V~43.86V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 500nA@33V | |
| Impedance(Zzt) | 50Ω | |
| Zener Voltage(Range) | 42.14V~43.86V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- BZG05B - M series voltage range includes 37 breakdown voltages from 3.3 V to 100 V, ±2% tolerance
- Compatible with 5 mm SMT pads
- Wave soldering and reflow soldering capable
- AEC-Q101 compliant versions available
- Base part number M3 - Halogen-free, RoHS compliant, commercial grade
- Base part number HM3 - Halogen-free, RoHS compliant, AEC-Q101 qualified
Applications
AI Translation
- Stable voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZG05B43-HM3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4169 | ||
| BZG05B43-M3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4538 | ||
| BZG03B43-M3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4801 | ||
| BZG03B43-HM3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4984 | ||
| BZG05B43-HM3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4774 | ||
| BZG03B43-M3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4801 | ||
| BZG05C43-HM3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.2712 | ||
| BZG03B43-HM3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4984 | ||
| BZG05C43-HM3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.2372 | ||
| BZG05C43-M3-08 | VISHAY | SMA(DO-214AC) | 0 | $ 0.1202 |

