Bridgelux BXRE-35G20F0-C-83
| Manufacturer | |
| MPN | BXRE-35G20F0-C-83 |
| LCSC Part # | C6870382 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3242lm 3500K 90 120° 17.1W 33.4V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Bridgelux BXRE-35G20F0-C-83 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 3242lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Power(Watts) | 17.1W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.4V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 3242lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 90 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 17.1W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.4V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Introduction
The V-Series LED array products deliver high-quality illumination in a compact, cost-effective solid-state lighting package. These chip-on-board (COB) arrays can be efficiently driven up to twice the nominal drive current, enabling unprecedented design flexibility. These high-luminous-density light sources are designed to support a wide range of high-quality, low-cost directional luminaires and replacement lamps for indoor and outdoor commercial and residential applications.
The F90 V-Series COB is a high-efficacy product that incorporates narrow-band red phosphor to significantly improve spectral efficiency. This improvement in spectral efficiency allows the F90 series 90 CRI products to achieve efficacy equal to or better than conventional 80 CRI V-Series products.
The V13 LED array offers a wide range of electrical, CCT, and CRI combinations, providing significant design flexibility and energy efficiency advantages.
Lighting system designs utilizing these LED arrays deliver improved system-level efficacy and extended operational lifetime. Typical applications include replacement lamps as well as task lighting, accent lighting, spot lighting, track lighting, wide-area lighting, security lighting, wall sconces, and downlights.
Features
- Typical efficacy of 188 lm/W at 3000K, 90 CRI
- Wide CCT options (2700K – 5000K), minimum 90 CRI
- Uniform, high-quality illumination
- 2 and 3 SDCM bin options (2700K – 4000K)
- 3 and 4 SDCM bin options (5000K)
- Forward voltage bin code and backside marking
- Instant-on, unlimited dimming capability
Applications
Replacement lamps, task lighting, accent lighting, spot lighting, track lighting, wide-area lighting, security lighting, wall sconces, downlights
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.0172 | $ 12.02 |
| 200+ | $ 4.7952 | $ 959.04 |
| 500+ | $ 4.6348 | $ 2317.40 |
| 1,000+ | $ 4.5555 | $ 4555.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 3242lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Power(Watts) | 17.1W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.4V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 3242lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 90 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 17.1W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.4V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Introduction
The V-Series LED array products deliver high-quality illumination in a compact, cost-effective solid-state lighting package. These chip-on-board (COB) arrays can be efficiently driven up to twice the nominal drive current, enabling unprecedented design flexibility. These high-luminous-density light sources are designed to support a wide range of high-quality, low-cost directional luminaires and replacement lamps for indoor and outdoor commercial and residential applications.
The F90 V-Series COB is a high-efficacy product that incorporates narrow-band red phosphor to significantly improve spectral efficiency. This improvement in spectral efficiency allows the F90 series 90 CRI products to achieve efficacy equal to or better than conventional 80 CRI V-Series products.
The V13 LED array offers a wide range of electrical, CCT, and CRI combinations, providing significant design flexibility and energy efficiency advantages.
Lighting system designs utilizing these LED arrays deliver improved system-level efficacy and extended operational lifetime. Typical applications include replacement lamps as well as task lighting, accent lighting, spot lighting, track lighting, wide-area lighting, security lighting, wall sconces, and downlights.
Features
- Typical efficacy of 188 lm/W at 3000K, 90 CRI
- Wide CCT options (2700K – 5000K), minimum 90 CRI
- Uniform, high-quality illumination
- 2 and 3 SDCM bin options (2700K – 4000K)
- 3 and 4 SDCM bin options (5000K)
- Forward voltage bin code and backside marking
- Instant-on, unlimited dimming capability
Applications
Replacement lamps, task lighting, accent lighting, spot lighting, track lighting, wide-area lighting, security lighting, wall sconces, downlights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

