ADI LTC3890IUH#TRPBF
| Manufacturer | |
| MPN | LTC3890IUH#TRPBF |
| LCSC Part # | C686985 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 60V Low lQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller |
| Datasheet | ADI LTC3890IUH#TRPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Operating status indication;Built-in LDO regulator;Frequency synchronization;Light load efficient mode;Output voltage tracking | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4V~60V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~24V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 50kHz~900kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 50uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Operating status indication;Built-in LDO regulator;Frequency synchronization;Light load efficient mode;Output voltage tracking | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4V~60V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~24V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 50kHz~900kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 50uA |
Introduction
The LTC3890 is a high performance dual step-down switching regulator DC/DC controller that drives all N-channel synchronous power MOSFET stages. A constant frequency current mode architecture allows a phaselockable frequency of up to 850kHz. Power loss and noise due to the ESR of the input capacitor are minimized by operating the two controller output stages out-of-phase. The 50μA no-load quiescent current extends operating run time in battery-powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3890 features a precision 0.8V reference and power good output indicators. A wide 4V to 60V input supply range encompasses a wide range of intermediate bus voltages and battery chemistries. Independent TRACK/SS pins for each controller ramp the output voltages during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The PLLIN/MODE pin selects among Burst Mode operation, pulse-skipping mode, or continuous conduction mode at light loads.
Features
- Wide VIN Range: 4V to 60V (65V Abs Max)
- Low Operating IQ: 50µA (One Channel On)
- Wide Output Voltage Range: 0.8V ≤ VOUT ≤ 24V
- RSENSE or DCR Current Sensing
- Out-of-Phase Controllers Reduce Required Input Capacitance and Power Supply Induced Noise
- Phase-Lockable Frequency (75kHz to 850kHz)
- Programmable Fixed Frequency (50kHz to 900kHz)
- Selectable Continuous, Pulse-Skipping or Low Ripple Burst Mode Operation at Light Loads
- Selectable Current Limit
- Very Low Dropout Operation: 99% Duty Cycle
- Adjustable Output Voltage Soft-Start or Tracking
- Power Good Output Voltage Monitors
- Output Overvoltage Protection
- Low Shutdown IQ < 14µA
- Internal LDO Powers Gate Drive from VIN or EXTVCC
- No Current Foldback During Start-Up
- Small Low Profile (0.75mm) 5mm × 5mm QFN Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- Automotive Always-On Systems
- Battery Operated Digital Devices
- Distributed DC Power Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Operating status indication;Built-in LDO regulator;Frequency synchronization;Light load efficient mode;Output voltage tracking | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4V~60V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~24V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 50kHz~900kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 50uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Operating status indication;Built-in LDO regulator;Frequency synchronization;Light load efficient mode;Output voltage tracking | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4V~60V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~24V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 50kHz~900kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 50uA |
Introduction
The LTC3890 is a high performance dual step-down switching regulator DC/DC controller that drives all N-channel synchronous power MOSFET stages. A constant frequency current mode architecture allows a phaselockable frequency of up to 850kHz. Power loss and noise due to the ESR of the input capacitor are minimized by operating the two controller output stages out-of-phase. The 50μA no-load quiescent current extends operating run time in battery-powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3890 features a precision 0.8V reference and power good output indicators. A wide 4V to 60V input supply range encompasses a wide range of intermediate bus voltages and battery chemistries. Independent TRACK/SS pins for each controller ramp the output voltages during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The PLLIN/MODE pin selects among Burst Mode operation, pulse-skipping mode, or continuous conduction mode at light loads.
Features
- Wide VIN Range: 4V to 60V (65V Abs Max)
- Low Operating IQ: 50µA (One Channel On)
- Wide Output Voltage Range: 0.8V ≤ VOUT ≤ 24V
- RSENSE or DCR Current Sensing
- Out-of-Phase Controllers Reduce Required Input Capacitance and Power Supply Induced Noise
- Phase-Lockable Frequency (75kHz to 850kHz)
- Programmable Fixed Frequency (50kHz to 900kHz)
- Selectable Continuous, Pulse-Skipping or Low Ripple Burst Mode Operation at Light Loads
- Selectable Current Limit
- Very Low Dropout Operation: 99% Duty Cycle
- Adjustable Output Voltage Soft-Start or Tracking
- Power Good Output Voltage Monitors
- Output Overvoltage Protection
- Low Shutdown IQ < 14µA
- Internal LDO Powers Gate Drive from VIN or EXTVCC
- No Current Foldback During Start-Up
- Small Low Profile (0.75mm) 5mm × 5mm QFN Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- Automotive Always-On Systems
- Battery Operated Digital Devices
- Distributed DC Power Systems
C686985 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

