ROHM BU24026GU-E2
| Manufacturer | |
| MPN | BU24026GU-E2 |
| LCSC Part # | C6869541 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Drivers, Controllers RoHS |
| Datasheet | ROHM BU24026GU-E2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 7 | |
| Features | Motor step-out prevention function;Over temperature protection | |
| Technology | Yes | |
| Interface | Serial | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 500mA | |
| Step Resolution | 1024 | |
| Control Voltage | 2.7V~3.6V | |
| RDS(on) | 1.5Ω | |
| Motor Drive Voltage(Vm) | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 7 | |
| Features | Motor step-out prevention function;Over temperature protection | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | Serial | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 500mA | |
| Step Resolution | 1024 | |
| Control Voltage | 2.7V~3.6V | |
| RDS(on) | 1.5Ω | |
| Motor Drive Voltage(Vm) | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device is a system lens driver that employs microstepping drive technology to build complex, high-precision, low-noise lens drive systems. The IC integrates drivers for DC motors and voice coil motors, along with a microstepping controller that reduces CPU load, enabling multi-function lens applications.
Features
AI Translation
- Integrated 7-channel driver module: channels 1–6 are voltage-controlled H-bridges, channel 7 is a current-controlled H-bridge
- Integrated 2-channel proportional-integral driver circuit
- Integrated 3-channel waveform shaping circuit
Applications
AI Translation
- Digital cameras
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.1074 | $ 12.11 |
| 200+ | $ 4.8315 | $ 966.30 |
| 500+ | $ 4.6693 | $ 2334.65 |
| 1,000+ | $ 4.5905 | $ 4590.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 7 | |
| Features | Motor step-out prevention function;Over temperature protection | |
| Technology | Yes | |
| Interface | Serial | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 500mA | |
| Step Resolution | 1024 | |
| Control Voltage | 2.7V~3.6V | |
| RDS(on) | 1.5Ω | |
| Motor Drive Voltage(Vm) | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 7 | |
| Features | Motor step-out prevention function;Over temperature protection | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | Serial | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 500mA | |
| Step Resolution | 1024 | |
| Control Voltage | 2.7V~3.6V | |
| RDS(on) | 1.5Ω | |
| Motor Drive Voltage(Vm) | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device is a system lens driver that employs microstepping drive technology to build complex, high-precision, low-noise lens drive systems. The IC integrates drivers for DC motors and voice coil motors, along with a microstepping controller that reduces CPU load, enabling multi-function lens applications.
Features
AI Translation
- Integrated 7-channel driver module: channels 1–6 are voltage-controlled H-bridges, channel 7 is a current-controlled H-bridge
- Integrated 2-channel proportional-integral driver circuit
- Integrated 3-channel waveform shaping circuit
Applications
AI Translation
- Digital cameras
C6869541 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

