PANJIT BC807-16-AU_R1_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | BC807-16-AU_R1_000A1 |
| LCSC Part # | C6868606 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 45V 100 500mA PNP SOT-23 Single Bipolar Transistors RoHS |
| Datasheet | PANJIT BC807-16-AU_R1_000A1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 330mW | |
| Current - Collector(Ic) | 500mA | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 330mW | |
| Current - Collector(Ic) | 500mA | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon PNP Epitaxial type
- Excellent DC current gain characteristics
- General purpose amplifier application
- AEC-Q101 qualified
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 Standard
- NPN complement: BC817-AU series
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0257 | $ 0.03 |
| 200+ | $ 0.0103 | $ 2.06 |
| 500+ | $ 0.01 | $ 5.00 |
| 1,000+ | $ 0.0098 | $ 9.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 330mW | |
| Current - Collector(Ic) | 500mA | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 330mW | |
| Current - Collector(Ic) | 500mA | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon PNP Epitaxial type
- Excellent DC current gain characteristics
- General purpose amplifier application
- AEC-Q101 qualified
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 Standard
- NPN complement: BC817-AU series
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

