Global Connector Technology BF020-07-A-B-0600-0300-N-G
| Manufacturer | |
| MPN | BF020-07-A-B-0600-0300-N-G |
| LCSC Part # | C6868329 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | Pin Header 7 Position 2mm Pitch Single Row Through Hole -40℃~+105℃ |
| Datasheet | Global Connector Technology BF020-07-A-B-0600-0300-N-G |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Global Connector Technology | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 2A | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 6mm | |
| Mounting Type | Through Hole | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Number of PINs | 7P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 1x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Global Connector Technology | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Length of Mating Pin | 6mm | |
| Mounting Type | Through Hole | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Number of PINs | 7P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 1x7P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9291 | $ 0.93 |
| 200+ | $ 0.3713 | $ 74.26 |
| 500+ | $ 0.3592 | $ 179.60 |
| 1,000+ | $ 0.3532 | $ 353.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Global Connector Technology | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 2A | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 6mm | |
| Mounting Type | Through Hole | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Number of PINs | 7P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 1x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Global Connector Technology | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Length of Mating Pin | 6mm | |
| Mounting Type | Through Hole | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Number of PINs | 7P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 1x7P |
Help & FeedbackShow similar products (0) >
C6868329 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

