VISHAY GA1812A222KXLAT31G
| Manufacturer | |
| MPN | GA1812A222KXLAT31G |
| LCSC Part # | C6867140 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 2.2nF ±10% 630V 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1812A222KXLAT31G |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 2.2nF | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2nF | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1958 | $ 1.20 |
| 200+ | $ 0.4774 | $ 95.48 |
| 500+ | $ 0.4623 | $ 231.15 |
| 1,000+ | $ 0.4547 | $ 454.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 2.2nF | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2nF | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1812KKX7RCBB222 | YAGEO | 1812 | 8,500 | $ 0.3332 | ||
| 1812Y6300222KXT | Knowles | 1812 | 0 | $ 0.1913 | ||
| 1812J6300222KXT | Knowles | 1812 | 0 | $ 0.1651 | ||
| 1812J6300222KCR | Knowles | 1812 | 0 | $ 0.6885 | ||
| 1812Y6300222KCT | Knowles | 1812 | 0 | $ 0.2296 | ||
| 1812Y6300222KER | Knowles | 1812 | 0 | $ 0.7981 | ||
| 1812Y6300222KET | Knowles | 1812 | 0 | $ 0.3517 | ||
| 1812Y6300222KAT | Knowles | 1812 | 0 | $ 1.1503 | ||
| 1812J6300222KAT | Knowles | 1812 | 0 | $ 1.1305 | ||
| 1812J6300222KCT | Knowles | 1812 | 0 | $ 0.1916 | ||
| GA1812A222KBLAR31G | VISHAY | 1812 | 0 | $ 0.2666 | ||
| VJ1812Y222KBLAT4X | VISHAY | 1812 | 0 | $ 0.3906 | ||
| VJ1812A222KBLAT4X | VISHAY | 1812 | 0 | $ 0.4785 | ||
| GA1812A222KXLAR31G | VISHAY | 1812 | 0 | $ 1.0092 | ||
| GA1812A222KBLAT31G | VISHAY | 1812 | 0 | $ 1.4443 | ||
| 1812B222K631CT | Walsin | 1812 | 0 | $ 0.0418 | ||
| 1812Y1K00222KET | Knowles | 1812 | 0 | $ 0.3501 | ||
| 1812J1K00222KFT | Knowles | 1812 | 0 | $ 0.9291 | ||
| 1812B222K102NT | FH | 1812 | 0 | $ 0.0909 | ||
| FV43X222K102ECG | PSA | 1812 | 0 | $ 0.1153 |

