VISHAY GLL4755A-E3/96
| Manufacturer | |
| MPN | GLL4755A-E3/96 |
| LCSC Part # | C6867135 |
| Packaging | DO-213AB(MELF) |
| Customer # | |
| Key Attributes | 1 Independent 43V DO-213AB(MELF) Single Zener Diodes RoHS |
| Datasheet | VISHAY GLL4755A-E3/96 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AB(MELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@32.7V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AB(MELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@32.7V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 1.5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package with UL 94 V-0 flammability rating
- Surface mount applications
- Glass passivated chip junction
- Low zener impedance
- Low regulation coefficient
- High-temperature soldering guaranteed: terminals at 250°C for 10 seconds
- Standard voltage tolerance ±10%; suffix A indicates ±5%
- Surge current is non-repetitive, 8.3 ms square wave pulse width or equivalent sine wave, superimposed on IZT per JEDEC method
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7275 | $ 0.73 |
| 200+ | $ 0.291 | $ 58.20 |
| 500+ | $ 0.2804 | $ 140.20 |
| 1,500+ | $ 0.2759 | $ 413.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AB(MELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@32.7V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AB(MELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@32.7V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 1.5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package with UL 94 V-0 flammability rating
- Surface mount applications
- Glass passivated chip junction
- Low zener impedance
- Low regulation coefficient
- High-temperature soldering guaranteed: terminals at 250°C for 10 seconds
- Standard voltage tolerance ±10%; suffix A indicates ±5%
- Surge current is non-repetitive, 8.3 ms square wave pulse width or equivalent sine wave, superimposed on IZT per JEDEC method
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

