VISHAY GA1210H103JBXAT31G
| Manufacturer | |
| MPN | GA1210H103JBXAT31G |
| LCSC Part # | C6866966 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 10nF X8R ±5% 25V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210H103JBXAT31G |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8063 | $ 0.81 |
| 200+ | $ 0.3229 | $ 64.58 |
| 500+ | $ 0.3122 | $ 156.10 |
| 1,000+ | $ 0.3062 | $ 306.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C103J3HAC7800 | KEMET | 1210 | 0 | $ 0.0468 | ||
| C1210C103J3HACAUTO | KEMET | 1210 | 0 | $ 0.0532 | ||
| C1210X103J3HAC7800 | KEMET | 1210 | 0 | $ 0.0766 | ||
| C1210X103J3HACAUTO | KEMET | 1210 | 0 | $ 0.0849 | ||
| C1210C103J5HAC7800 | KEMET | 1210 | 0 | $ 0.0579 | ||
| C1210X103J5HAC7800 | KEMET | 1210 | 0 | $ 0.0766 | ||
| C1210X103J5HACAUTO | KEMET | 1210 | 0 | $ 0.1089 | ||
| C1210C103J5HACAUTO | KEMET | 1210 | 0 | $ 0.0682 | ||
| C1210C103J1HAC7800 | KEMET | 1210 | 0 | $ 0.0468 | ||
| C1210C103J1HACAUTO | KEMET | 1210 | 0 | $ 0.0532 | ||
| C1210X103J1HAC7800 | KEMET | 1210 | 0 | $ 0.0766 | ||
| C1210X103J1HACAUTO | KEMET | 1210 | 0 | $ 0.1089 | ||
| GA1210H103JXXAT31G | VISHAY | 1210 | 0 | $ 0.1076 | ||
| GA1210H103JBXAR31G | VISHAY | 1210 | 0 | $ 0.1399 | ||
| GA1210H103JXXAR31G | VISHAY | 1210 | 0 | $ 0.5335 | ||
| GA1210H103JXAAT31G | VISHAY | 1210 | 0 | $ 0.1076 | ||
| GA1210H103JXAAR31G | VISHAY | 1210 | 0 | $ 0.1076 | ||
| GA1210H103JBAAR31G | VISHAY | 1210 | 0 | $ 0.1399 | ||
| GA1210H103JBAAT31G | VISHAY | 1210 | 0 | $ 0.7397 | ||
| C1210C103G3HACAUTO | KEMET | 1210 | 0 | $ 0.1349 |

