VISHAY GDZ7V5B-HE3-18
| Manufacturer | |
| MPN | GDZ7V5B-HE3-18 |
| LCSC Part # | C6866795 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1 Independent 7.28V~7.6V 7.5V SOD-323 Single Zener Diodes RoHS |
| Datasheet | VISHAY GDZ7V5B-HE3-18 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 500nA@4V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 7.28V~7.6V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 60Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 500nA@4V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 7.28V~7.6V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 60Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diodes
- Low Zener impedance and low leakage current
- Popular in Asian designs
- Compact surface mount device
- Ideal for automated mounting
- AEC - Q101 qualified available
- ESD capability according to AEC - Q101: human body model >8kV, machine model >800V
- Base P/N - E3 - RoHS - compliant, commercial grade
- Base P/N - HE3 - RoHS - compliant, AEC - Q101 qualified
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 500nA@4V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 7.28V~7.6V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 60Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 500nA@4V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 7.28V~7.6V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 60Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diodes
- Low Zener impedance and low leakage current
- Popular in Asian designs
- Compact surface mount device
- Ideal for automated mounting
- AEC - Q101 qualified available
- ESD capability according to AEC - Q101: human body model >8kV, machine model >800V
- Base P/N - E3 - RoHS - compliant, commercial grade
- Base P/N - HE3 - RoHS - compliant, AEC - Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

