VISHAY GA1206A152KXABR31G
| Manufacturer | |
| MPN | GA1206A152KXABR31G |
| LCSC Part # | C6866623 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.5nF ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206A152KXABR31G |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5nF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2592 | $ 0.26 |
| 200+ | $ 0.1035 | $ 20.70 |
| 500+ | $ 0.1 | $ 50.00 |
| 1,000+ | $ 0.0983 | $ 98.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5nF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206X7R152K500DT | CCTC | 1206 | 5,300 | $ 0.0151 | ||
| 1206B152K500NT | FH | 1206 | 2,800 | $ 0.0169 | ||
| FN31X152K500PXG | PSA | 1206 | 940 | $ 0.0254 | ||
| NL1206B152K500CPBN | HUI JU | 1206 | 550 | $ 0.017 | ||
| CC1206KRX7R9BB152 | YAGEO | 1206 | 100 | $ 0.0388 | ||
| C1206X152K5GEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206C152K5RACTU | KEMET | 1206 | 0 | $ 0.0298 | ||
| C1206C152K5RACAUTO | KEMET | 1206 | 0 | $ 0.0807 | ||
| C1206C152K5REC7800 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C152K5HACAUTO | KEMET | 1206 | 0 | $ 0.0278 | ||
| C1206C152K5GEC7210 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C152K5GEC7800 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C152K5RECAUTO | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206X152K5HAC7800 | KEMET | 1206 | 0 | $ 0.0374 | ||
| C1206C152K5GECAUTO7210 | KEMET | 1206 | 0 | $ 0.0388 | ||
| VJ1206Y152KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206A152KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| TCC1206X7R152K500DTS | CCTC | 1206 | 0 | $ 0.0068 | ||
| HGC1206R7152K500NTHJ | Chinocera | 1206 | 0 | $ 0.0157 | ||
| CC1206KPX7R9BB152 | YAGEO | 1206 | 0 | $ 0.0359 |

