VISHAY GA0805H471MXBBC31G
| Manufacturer | |
| MPN | GA0805H471MXBBC31G |
| LCSC Part # | C6866506 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 470pF X8R ±20% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA0805H471MXBBC31G |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3319 | $ 0.33 |
| 200+ | $ 0.1325 | $ 26.50 |
| 500+ | $ 0.1281 | $ 64.05 |
| 1,000+ | $ 0.1259 | $ 125.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C471M1HAC7800 | KEMET | 0805 | 0 | $ 0.01 | ||
| C0805C471M1HACAUTO | KEMET | 0805 | 0 | $ 0.0179 | ||
| C0805X471M1HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805X471M1HAC7800 | KEMET | 0805 | 0 | $ 0.022 | ||
| GA0805H471MXBBP31G | VISHAY | 0805 | 0 | $ 0.0541 | ||
| GA0805H471MBBBR31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| GA0805H471MBBBT31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| C0805C471K1HAC7800 | KEMET | 0805 | 0 | $ 0.0125 | ||
| C0805C471K1HACAUTO | KEMET | 0805 | 0 | $ 0.0179 | ||
| C0805X471K1HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| C0805X471K1HAC7800 | KEMET | 0805 | 0 | $ 0.022 | ||
| GA0805H471KXBBC31G | VISHAY | 0805 | 0 | $ 0.0541 | ||
| GA0805H471KBBBR31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| GA0805H471KBBBT31G | VISHAY | 0805 | 0 | $ 0.0665 | ||
| GA0805H471KXBBP31G | VISHAY | 0805 | 0 | $ 0.2735 | ||
| C0805C471J1HAC7800 | KEMET | 0805 | 0 | $ 0.0101 | ||
| C0805X471J1HAC7800 | KEMET | 0805 | 0 | $ 0.0179 | ||
| C0805C471J1HACAUTO | KEMET | 0805 | 0 | $ 0.0206 | ||
| GA0805H471JXBBC31G | VISHAY | 0805 | 0 | $ 0.0553 | ||
| GA0805H471JXBBP31G | VISHAY | 0805 | 0 | $ 0.0553 |

