OMRON G2RV-ST500 DC12
| Manufacturer | |
| MPN | G2RV-ST500 DC12 |
| LCSC Part # | C6866168 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Relays, Over 2 Amps RoHS |
| Datasheet | OMRON G2RV-ST500 DC12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Slim I/O relay realizes space saving thanks to high-density mounting and ultra-slim body.
Features
AI Translation
- 60% space saving from G2R series with 6.2 mm width technology
- 60% reduction in wiring time and user-friendly with a low insertion force thanks to Push-In Plus Technology
- Max. 6 A realized even with close-contact mounting
- Au-plated contacts suitable for micro loads with a failure rate P value of 1 mA at 100 mVDC
- A transparent case that allows for easy on-site visual checks of contact state abnormalities
- Easy relay replacement with a terminal structure that does not bend easily
- Operation check using a test switch reduces inspection time
- A coil surge absorption circuit equipped as standard
- Wiring standardization is also supported by 2.5 mm² compatibility
- DC common wiring also provides support for 2.5 mm² dia./AWG14 (2.0 mm²) needs
- Easy to see and easy insertion thanks to large-diameter wiring holes and tilted structure
- Work judgment support is provided through mounting feeling enhancement
- Work efficiency is enhanced by DIN rail sliding performance and short bar improvements
- Maintainability is enhanced by color stoppers
- Short bar cutting force has been decreased to reduce the burden during assembly
- Electrification of the short bar fracture plane is prevented by an isolation plate
- Both easy replacement and detachment prevention of relays are achieved by locking and unlocking of stopper
- Designed so that wires are hard come out even if release levers are touched unintentionally
- DIN rail tolerance is also supported through elasticity
- Insertion feeling to let you know when mounting is complete
- Coil voltage line identification Red: AC; Blue: DC; White: Multi (e.g. 24 VAC/VDC)
- Visibility from the front is improved by a structure where the actual release lever lights and by expanding the light emission area
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.6997 | $ 13.70 |
| 200+ | $ 5.4666 | $ 1093.32 |
| 500+ | $ 5.284 | $ 2642.00 |
| 1,000+ | $ 5.1936 | $ 5193.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Slim I/O relay realizes space saving thanks to high-density mounting and ultra-slim body.
Features
AI Translation
- 60% space saving from G2R series with 6.2 mm width technology
- 60% reduction in wiring time and user-friendly with a low insertion force thanks to Push-In Plus Technology
- Max. 6 A realized even with close-contact mounting
- Au-plated contacts suitable for micro loads with a failure rate P value of 1 mA at 100 mVDC
- A transparent case that allows for easy on-site visual checks of contact state abnormalities
- Easy relay replacement with a terminal structure that does not bend easily
- Operation check using a test switch reduces inspection time
- A coil surge absorption circuit equipped as standard
- Wiring standardization is also supported by 2.5 mm² compatibility
- DC common wiring also provides support for 2.5 mm² dia./AWG14 (2.0 mm²) needs
- Easy to see and easy insertion thanks to large-diameter wiring holes and tilted structure
- Work judgment support is provided through mounting feeling enhancement
- Work efficiency is enhanced by DIN rail sliding performance and short bar improvements
- Maintainability is enhanced by color stoppers
- Short bar cutting force has been decreased to reduce the burden during assembly
- Electrification of the short bar fracture plane is prevented by an isolation plate
- Both easy replacement and detachment prevention of relays are achieved by locking and unlocking of stopper
- Designed so that wires are hard come out even if release levers are touched unintentionally
- DIN rail tolerance is also supported through elasticity
- Insertion feeling to let you know when mounting is complete
- Coil voltage line identification Red: AC; Blue: DC; White: Multi (e.g. 24 VAC/VDC)
- Visibility from the front is improved by a structure where the actual release lever lights and by expanding the light emission area
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

